-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thick Film, 0.5W, 22ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRGH1206F22R by TE Connectivity is a Thick Film Resistor.
Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W7236
|
Newark | Surface Mount Thick Film Resistor, Crg Series, 22 Ohm, 500 Mw, - 1%, 200 V, 1206 [3216 Metric] Rohs Compliant: Yes |Neohm Te Connectivity CRGH1206F22R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 50 |
|
$0.0040 | Buy Now |
DISTI #
12AC0361
|
Newark | Res, 22R, 1%, 0.5W, 1206, Thick Film, Resistor Case Style:1206 [3216 Metric], Resistance:22Ohm, Product Range:Crgh Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:500Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Te Connectivity CRGH1206F22R RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0180 / $0.0190 | Buy Now |
DISTI #
1712-CRGH1206F22RCT-ND
|
DigiKey | RES 22 OHM 1% 1/2W 1206 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21921 In Stock |
|
$0.0184 / $0.1000 | Buy Now |
DISTI #
95W7236
|
Avnet Americas | SMD Chip Resistor, 22 Ohm, ? 1%, 500 mW, 1206 [3216 Metric], Thick Film, High Power - Product that comes on tape, but is not reeled (Alt: 95W7236) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 111 Weeks, 0 Days Container: Ammo Pack | 50 Partner Stock |
|
$0.0330 / $0.0420 | Buy Now |
DISTI #
9-1879517-0
|
Avnet Americas | SMD Chip Resistor, 22 Ohm, ? 1%, 500 mW, 1206 [3216 Metric], Thick Film, High Power - Tape and Reel (Alt: 9-1879517-0) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
$0.0154 / $0.0165 | Buy Now |
DISTI #
279-CRGH1206F22R
|
Mouser Electronics | Thick Film Resistors - SMD CRGH1206 1% 22R 0.5W RoHS: Compliant | 15823 |
|
$0.0170 / $0.1000 | Buy Now |
|
Onlinecomponents.com | Thick Film Resistor - SMD 1206 - 22 ohm (+/-) 1% - 1/2 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0158 / $0.0213 | Buy Now |
DISTI #
9-1879517-0
|
Avnet Abacus | SMD Chip Resistor 22 Ohm 1 500 mW 1206 3216 Metric Thick Film High Power (Alt: 9-1879517-0) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thick Film Resistor - SMD 1206 - 22 ohm (+/-) 1% - 1/2 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0158 / $0.0213 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRGH1206F22R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGH1206F22R
TE Connectivity
Fixed Resistor, Thick Film, 0.5W, 22ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 3.1mm x 1.55mm x .55mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 22 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
The recommended soldering temperature for CRGH1206F22R is between 250°C to 260°C for a maximum of 10 seconds.
Yes, CRGH1206F22R is compatible with lead-free soldering and meets the requirements of RoHS and WEEE directives.
The maximum operating temperature range for CRGH1206F22R is -55°C to +125°C.
Yes, CRGH1206F22R is designed to withstand high-vibration applications and meets the requirements of IEC 60068-2-6.
Yes, CRGH1206F22R is suitable for use in humid environments and meets the requirements of IEC 60068-2-78.