Part Details for CRGCQ1206J15K by TE Connectivity
Results Overview of CRGCQ1206J15K by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRGCQ1206J15K Information
CRGCQ1206J15K by TE Connectivity is a Thick Film Resistor.
Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CRGCQ1206J15K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC2820
|
Newark | Res, 15K, 5%, 0.25W, 1206, Thick Film, Resistance:15Kohm, Resistance Tolerance:± 5%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Te Connectivity CRGCQ1206J15K RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0100 | Buy Now |
DISTI #
61AC6716
|
Newark | Res, 15K, 5%, 1206, Thick Film, Resistor Case Style:1206 [3216 Metric], Resistance:15Kohm, Product Range:Crgcq Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:250Mw, Resistance Tolerance:± 5%, Rohs Compliant: Yes |Te Connectivity CRGCQ1206J15K RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0100 / $0.0180 | Buy Now |
DISTI #
73AC2821
|
Newark | Res, 15K, 5%, 0.25W, 1206, Thick Film, Resistance:15Kohm, Resistance Tolerance:± 5%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Te Connectivity CRGCQ1206J15K RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0060 / $0.0070 | Buy Now |
DISTI #
A130184CT-ND
|
DigiKey | RES 15K OHM 5% 1/4W 1206 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
49160 In Stock |
|
$0.0059 / $0.1000 | Buy Now |
DISTI #
2-2176344-6
|
Avnet Americas | SMD Chip Resistor, 15 kOhm, ? 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: 2-2176344-6) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
$0.0067 / $0.0069 | Buy Now |
DISTI #
279-CRGCQ1206J15K
|
Mouser Electronics | Thick Film Resistors - SMD CRGCQ 1206 15K 5% SMD Resistor RoHS: Compliant | 12608 |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
V72:2272_21819231
|
Arrow Electronics | Res Thick Film 1206 15K Ohm 5% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1843 Container: Cut Strips | Americas - 1575 |
|
$0.0011 / $0.0160 | Buy Now |
|
TE Connectivity | CRGCQ 1206 15K 5% Resistance Value: 15K Ω Resistor Type: General Purpose Resistor Element Type: Thick Film Package Size Code: 1206 Power Rating: .25 W Surface Mount Resistor | 15K Ω General Purpose Resistor Thick Film 1206 | Part Number: CRGCQ1206J15K | Internal Number: 2-2176344-6 | TE Connectivity RoHS: Compliant Min Qty: 1 | 49160 |
|
$0.0200 / $0.0300 | Buy Now |
|
Onlinecomponents.com | AEC-Q200 Thick Film Resistor - SMD 1206 - 15 Kohm (+/-) 5% - 1/4 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0047 / $0.0074 | Buy Now |
DISTI #
2-2176344-6
|
Avnet Abacus | SMD Chip Resistor 15 kOhm 5 250 mW 1206 3216 Metric Thick Film General Purpose (Alt: 2-2176344-6) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CRGCQ1206J15K
CRGCQ1206J15K CAD Models
CRGCQ1206J15K Part Data Attributes
|
CRGCQ1206J15K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGCQ1206J15K
TE Connectivity
Fixed Resistor, Thick Film, 0.25W, 15000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Physical Dimension | 3.1mm x 1.55mm x .55mm | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |