Part Details for CRGCQ0805F15R by TE Connectivity
Results Overview of CRGCQ0805F15R by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRGCQ0805F15R Information
CRGCQ0805F15R by TE Connectivity is a Thick Film Resistor.
Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CRGCQ0805F15R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC6554
|
Newark | Res, 15R, 1%, 0805, Thick Film, Resistor Case Style:0805 [2012 Metric], Resistance:15Ohm, Product Range:Crgcq Series, Voltage Rating:150V, Resistor Element Material:Thick Film, Power Rating:125Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Te Connectivity CRGCQ0805F15R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 777 |
|
$0.0090 / $0.0150 | Buy Now |
DISTI #
73AC2583
|
Newark | Res, 15R, 1%, 0.125W, 0805, Thick Film, Resistance:15Ohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:150V Rohs Compliant: Yes |Te Connectivity CRGCQ0805F15R RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0050 / $0.0060 | Buy Now |
DISTI #
A129727CT-ND
|
DigiKey | RES 15 OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
152336 In Stock |
|
$0.0049 / $0.1000 | Buy Now |
DISTI #
2176341-3
|
Avnet Americas | SMD Chip Resistor, 15 Ohm, ? 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: 2176341-3) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 14 Weeks, 1 Days Container: Reel | 0 |
|
$0.0059 / $0.0060 | Buy Now |
DISTI #
279-CRGCQ0805F15R
|
Mouser Electronics | Thick Film Resistors - SMD CRGCQ 0805 15R 1% SMD Resistor RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
V72:2272_21819168
|
Arrow Electronics | Res Thick Film 0805 15 Ohm 1% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1845 Container: Cut Strips | Americas - 3200 |
|
$0.0011 / $0.0040 | Buy Now |
|
TE Connectivity | CRGCQ 0805 15R 1% Resistance Value: 15 Ω Resistor Type: General Purpose Resistor Element Type: Thick Film Package Size Code: 0805 Power Rating: .125 W Surface Mount Resistor | 15 Ω General Purpose Resistor Thick Film 0805 | Part Number: CRGCQ0805F15R | Internal Number: 2176341-3 | TE Connectivity RoHS: Compliant Min Qty: 1 | 152336 |
|
$0.0200 | Buy Now |
|
Onlinecomponents.com | AEC-Q200 Thick Film Resistor - SMD 0805 - 15 ohm (+/-) 1% - 1/8 W - 150V - TCR (+/-) 200ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0039 / $0.0061 | Buy Now |
DISTI #
2176341-3
|
Avnet Abacus | SMD Chip Resistor 15 Ohm 1 125 mW 0805 2012 Metric Thick Film General Purpose (Alt: 2176341-3) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | AEC-Q200 Thick Film Resistor - SMD 0805 - 15 ohm (+/-) 1% - 1/8 W - 150V - TCR (+/-) 200ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0039 / $0.0061 | Buy Now |
Part Details for CRGCQ0805F15R
CRGCQ0805F15R CAD Models
CRGCQ0805F15R Part Data Attributes
|
CRGCQ0805F15R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGCQ0805F15R
TE Connectivity
Fixed Resistor, Thick Film, 0.125W, 15ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Physical Dimension | 2mm x 1.25mm x .55mm | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
CRGCQ0805F15R Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for CRGCQ0805F15R is between 250°C to 260°C for a maximum of 10 seconds.
-
Yes, CRGCQ0805F15R is compatible with lead-free soldering and is RoHS compliant.
-
The maximum operating voltage for CRGCQ0805F15R is 50V DC.
-
Yes, CRGCQ0805F15R is suitable for high-frequency applications up to 1 GHz due to its low inductance and high self-resonant frequency.
-
Yes, CRGCQ0805F15R is available in tape and reel packaging for automated assembly, with a minimum order quantity of 10,000 pieces.