Part Details for CRGCQ0603J680R by TE Connectivity
Results Overview of CRGCQ0603J680R by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRGCQ0603J680R Information
CRGCQ0603J680R by TE Connectivity is a Thick Film Resistor.
Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CRGCQ0603J680R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC6539
|
Newark | Res, Aec-Q200, Thick Film, 680R, 5%, 0603, Resistance:680Ohm, Product Range:Crgcq Series, Voltage Rating:75V, Resistor Element Material:Thick Film, Resistor Case Style:0603 [1608 Metric], Power Rating:100Mw Rohs Compliant: Yes |Te Connectivity CRGCQ0603J680R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 20000 |
|
$0.0050 / $0.0090 | Buy Now |
DISTI #
73AC9237
|
Newark | Res, 680R, 5%, 0.1W, 0603, Thick Film, Resistance:680Ohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Te Connectivity CRGCQ0603J680R RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
73AC9236
|
Newark | Res, 680R, 5%, 0.1W, 0603, Thick Film, Resistance:680Ohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Te Connectivity CRGCQ0603J680R RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0030 | Buy Now |
DISTI #
A130090CT-ND
|
DigiKey | RES 680 OHM 5% 1/10W 0603 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24464 In Stock |
|
$0.0021 / $0.1000 | Buy Now |
DISTI #
1-2176340-8
|
Avnet Americas | SMD Chip Resistor, 680 Ohm, ? 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: 1-2176340-8) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
$0.0019 / $0.0020 | Buy Now |
DISTI #
279-CRGCQ0603J680R
|
Mouser Electronics | Thick Film Resistors - SMD CRGCQ 0603 680R 5% SMD Resistor RoHS: Compliant | 11464 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
V72:2272_21818405
|
Arrow Electronics | Res Thick Film 0603 680 Ohm 5% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1847 Container: Cut Strips | Americas - 4867 |
|
$0.0014 / $0.0040 | Buy Now |
|
TE Connectivity | CRGCQ 0603 680R 5% Resistance Value: 680 Ω Resistor Type: General Purpose Resistor Element Type: Thick Film Package Size Code: 0603 Power Rating: .1 W Surface Mount Resistor | 680 Ω General Purpose Resistor Thick Film 0603 | Part Number: CRGCQ0603J680R | Internal Number: 1-2176340-8 | TE Connectivity RoHS: Compliant Min Qty: 1 | 24464 |
|
$0.0100 | Buy Now |
|
Onlinecomponents.com | AEC-Q200 Thick Film Resistor - SMD 0603 - 680 ohm (+/-) 5% - 1/10 W - 75V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0016 / $0.0027 | Buy Now |
DISTI #
1-2176340-8
|
Avnet Abacus | SMD Chip Resistor 680 Ohm 5 100 mW 0603 1608 Metric Thick Film General Purpose (Alt: 1-2176340-8) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CRGCQ0603J680R
CRGCQ0603J680R CAD Models
CRGCQ0603J680R Part Data Attributes
|
CRGCQ0603J680R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGCQ0603J680R
TE Connectivity
Fixed Resistor, Thick Film, 0.1W, 680ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Physical Dimension | 1.6mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 680 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |