Datasheets
CRGCQ0603J470R by: TE Connectivity

CRGCQ 0603 470R 5% Resistor Type:General Purpose Resistor;Number of Terminations:2;Size Code:0603;Packaging Method:Taped & Reeled;Tolerance:5% General Purpose Resistor 2 0603 Taped & Reeled | Surface Mount Resistor | TE Connectivity

Part Details for CRGCQ0603J470R by TE Connectivity

Results Overview of CRGCQ0603J470R by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CRGCQ0603J470R Information

CRGCQ0603J470R by TE Connectivity is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.

Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.

Price & Stock for CRGCQ0603J470R

Part # Distributor Description Stock Price Buy
DISTI # 73AC9222
Newark Res, 470R, 5%, 0.1W, 0603, Thick Film, Resistance:470Ohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Te Connectivity CRGCQ0603J470R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 7919
  • 1 $0.0010
  • 25 $0.0010
  • 100 $0.0010
  • 250 $0.0010
  • 500 $0.0010
  • 1,000 $0.0010
  • 2,500 $0.0010
  • 5,000 $0.0010
$0.0010 Buy Now
DISTI # 73AC9223
Newark Res, 470R, 5%, 0.1W, 0603, Thick Film, Resistance:470Ohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Te Connectivity CRGCQ0603J470R RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 20,000 $0.0030
  • 40,000 $0.0030
  • 60,000 $0.0030
  • 100,000 $0.0030
$0.0030 Buy Now
DISTI # A130089CT-ND
DigiKey RES 470 OHM 5% 1/10W 0603 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 519966
In Stock
  • 1 $0.1000
  • 10 $0.0230
  • 50 $0.0136
  • 100 $0.0110
  • 500 $0.0071
  • 1,000 $0.0060
  • 5,000 $0.0023
  • 10,000 $0.0022
  • 15,000 $0.0022
  • 25,000 $0.0022
  • 35,000 $0.0022
  • 50,000 $0.0022
  • 125,000 $0.0021
  • 250,000 $0.0021
$0.0021 / $0.1000 Buy Now
DISTI # 73AC9222
Avnet Americas SMD Chip Resistor, 470 Ohm, ? 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 73AC9222) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Ammo Pack 7919 Partner Stock
  • 1 $0.0040
$0.0040 Buy Now
DISTI # 1-2176340-7
Avnet Americas SMD Chip Resistor, 470 Ohm, ? 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: 1-2176340-7) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 1 Days Container: Reel 0
  • 20,000 $0.0018
  • 40,000 $0.0018
  • 80,000 $0.0017
  • 120,000 $0.0016
  • 160,000 $0.0016
$0.0016 / $0.0018 Buy Now
DISTI # 279-CRGCQ0603J470R
Mouser Electronics Thick Film Resistors - SMD CRGCQ 0603 470R 5% SMD Resistor RoHS: Compliant 18818
  • 1 $0.1000
  • 10 $0.0130
  • 100 $0.0100
  • 500 $0.0060
  • 1,000 $0.0050
  • 5,000 $0.0020
$0.0020 / $0.1000 Buy Now
DISTI # V72:2272_21818448
Arrow Electronics Res Thick Film 0603 470 Ohm 5% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2111 Container: Cut Strips Americas - 2126
  • 1 $0.0965
  • 10 $0.0130
  • 25 $0.0124
  • 100 $0.0094
  • 250 $0.0093
  • 500 $0.0060
  • 1,000 $0.0036
$0.0036 / $0.0965 Buy Now
Onlinecomponents.com AEC-Q200 Thick Film Resistor - SMD 0603 - 470 ohm (+/-) 5% - 1/10 W - 75V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant 170000 In Stock
  • 10,000 $0.0027
  • 50,000 $0.0026
  • 100,000 $0.0025
  • 150,000 $0.0024
  • 250,000 $0.0023
  • 500,000 $0.0022
  • 1,000,000 $0.0021
$0.0021 / $0.0027 Buy Now
DISTI # 64133004
Verical Res Thick Film 0603 470 Ohm 5% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 20000 Package Multiple: 5000 Date Code: 2236 Americas - 170000
  • 20,000 $0.0035
  • 50,000 $0.0034
  • 100,000 $0.0033
  • 150,000 $0.0031
  • 250,000 $0.0030
$0.0030 / $0.0035 Buy Now
DISTI # CRGCQ0603J470R
TME Resistor: thick film, SMD, 0603, 470Ω, 100mW, ±5%, CRGCQ Min Qty: 100 0
  • 100 $0.0094
  • 500 $0.0079
  • 1,000 $0.0052
  • 5,000 $0.0030
$0.0030 / $0.0094 RFQ
DISTI # 1-2176340-7
Avnet Abacus SMD Chip Resistor 470 Ohm 5 100 mW 0603 1608 Metric Thick Film General Purpose (Alt: 1-2176340-7) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 14 Weeks, 0 Days Abacus - 0
Buy Now
LCSC 100mW Thick Film Resistors 75V 100ppm/ 5% 470 0603 Chip Resistor - Surface Mount ROHS 400
  • 100 $0.0037
  • 5,000 $0.0036
$0.0036 / $0.0037 Buy Now
Master Electronics AEC-Q200 Thick Film Resistor - SMD 0603 - 470 ohm (+/-) 5% - 1/10 W - 75V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant 170000 In Stock
  • 10,000 $0.0027
  • 50,000 $0.0026
  • 100,000 $0.0025
  • 150,000 $0.0024
  • 250,000 $0.0023
  • 500,000 $0.0022
  • 1,000,000 $0.0021
$0.0021 / $0.0027 Buy Now

Part Details for CRGCQ0603J470R

CRGCQ0603J470R CAD Models

CRGCQ0603J470R Part Data Attributes

CRGCQ0603J470R TE Connectivity
Buy Now Datasheet
Compare Parts:
CRGCQ0603J470R TE Connectivity CRGCQ 0603 470R 5% Resistor Type:General Purpose Resistor;Number of Terminations:2;Size Code:0603;Packaging Method:Taped & Reeled;Tolerance:5% General Purpose Resistor 2 0603 Taped & Reeled | Surface Mount Resistor | TE Connectivity
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Package Description CHIP
Reach Compliance Code compliant
Factory Lead Time 14 Weeks, 1 Day
Samacsys Manufacturer TE Connectivity
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.8 mm
Packing Method TR, PAPER, 7 INCH
Physical Dimension 1.6mm x .8mm x .45mm
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 470 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 5%
Working Voltage 75 V

CRGCQ0603J470R Frequently Asked Questions (FAQ)

  • The recommended land pattern for CRGCQ0603J470R is a rectangular pad with a size of 0.6mm x 0.3mm, with a non-solder mask defined (NSMD) pad shape. The pad should be centered on the component and have a solder mask clearance of 0.1mm.

  • Yes, CRGCQ0603J470R is rated for operation up to 150°C, making it suitable for high-temperature applications. However, it's essential to ensure that the component is properly derated for temperature and other environmental factors to ensure reliable operation.

  • Yes, CRGCQ0603J470R is compatible with lead-free soldering processes. The component is designed to meet the requirements of RoHS and WEEE directives, and it can withstand the higher temperatures associated with lead-free soldering.

  • The typical tolerance for the resistance value of CRGCQ0603J470R is ±1%. This means that the actual resistance value may vary by up to 1% from the nominal value of 470 ohms.

  • Yes, CRGCQ0603J470R is suitable for high-frequency applications up to 1 GHz. However, it's essential to consider the component's self-resonant frequency, parasitic inductance, and other high-frequency effects to ensure reliable operation.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRGCQ0603J470R by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRGCQ0603J470R by TE Connectivity

Select Manufacturer
Which Manufacturer of CRGCQ0603J470R would you like to use for your alert(s)?
  • Please alert me when CRGCQ0603J470R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRGCQ0603J470R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRGCQ0603J470R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRGCQ0603J470R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRGCQ0603J470R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRGCQ0603J470R by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: