-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thick Film, 0.1W, 82000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRGCQ0603F82K by TE Connectivity is a Thick Film Resistor.
Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC6493
|
Newark | Res, 82K, 1%, 0603, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:82Kohm, Product Range:Crgcq Series, Voltage Rating:75V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Te Connectivity CRGCQ0603F82K RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2210 |
|
$0.0060 / $0.0110 | Buy Now |
DISTI #
73AC9145
|
Newark | Res, 82K, 1%, 0.1W, 0603, Thick Film, Resistance:82Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Te Connectivity CRGCQ0603F82K RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 / $0.0040 | Buy Now |
DISTI #
A129711CT-ND
|
DigiKey | RES 82K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18539 In Stock |
|
$0.0031 / $0.1000 | Buy Now |
DISTI #
4-2176339-8
|
Avnet Americas | SMD Chip Resistor, 82 kOhm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: 4-2176339-8) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
$0.0022 / $0.0026 | Buy Now |
DISTI #
279-CRGCQ0603F82K
|
Mouser Electronics | Thick Film Resistors - SMD CRGCQ 0603 82K 1% SMD Resistor RoHS: Compliant | 23956 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V72:2272_21818638
|
Arrow Electronics | Res Thick Film 0603 82K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1851 Container: Cut Strips | Americas - 2565 |
|
$0.0040 | Buy Now |
|
TE Connectivity | CRGCQ 0603 82K 1% Resistance Value: 82K Ω Resistor Type: General Purpose Resistor Element Type: Thick Film Package Size Code: 0603 Power Rating: .1 W Surface Mount Resistor | 82K Ω General Purpose Resistor Thick Film 0603 | Part Number: CRGCQ0603F82K | Internal Number: 4-2176339-8 | TE Connectivity RoHS: Compliant Min Qty: 1 | 18539 |
|
$0.0100 | Buy Now |
|
Onlinecomponents.com | AEC-Q200 Thick Film Resistor - SMD 0603 - 82 Kohm (+/-) 1% - 1/10 W - 75V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0023 / $0.0037 | Buy Now |
DISTI #
CRGCQ0603F82K
|
TME | Resistor: thick film, SMD, 0603, 82kΩ, 100mW, ±1%, CRGCQ Min Qty: 20000 | 0 |
|
$0.0034 | RFQ |
DISTI #
4-2176339-8
|
Avnet Abacus | SMD Chip Resistor 82 kOhm 1 100 mW 0603 1608 Metric Thick Film General Purpose (Alt: 4-2176339-8) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRGCQ0603F82K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGCQ0603F82K
TE Connectivity
Fixed Resistor, Thick Film, 0.1W, 82000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Physical Dimension | 1.6mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 82000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
The recommended soldering temperature for CRGCQ0603F82K is between 260°C to 280°C (500°F to 536°F) for a maximum of 10 seconds.
Yes, CRGCQ0603F82K is compatible with lead-free soldering and meets the requirements of RoHS and WEEE directives.
The maximum operating voltage for CRGCQ0603F82K is 50V DC.
Yes, CRGCQ0603F82K is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
Yes, CRGCQ0603F82K is available in tape and reel packaging, which is suitable for automated assembly and surface mount technology (SMT) applications.