Part Details for CRGCQ0402F27R by TE Connectivity
Results Overview of CRGCQ0402F27R by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRGCQ0402F27R Information
CRGCQ0402F27R by TE Connectivity is a Thick Film Resistor.
Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CRGCQ0402F27R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC6360
|
Newark | Res, 27R, 1%, 0402, Thick Film, Resistor Case Style:0402 [1005 Metric], Resistance:27Ohm, Product Range:Crgcq Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:63Mw, Resistance Tolerance:± 1%, Temperaturerohs Compliant: Yes |Te Connectivity CRGCQ0402F27R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 19817 |
|
$0.0070 / $0.0100 | Buy Now |
DISTI #
73AC8879
|
Newark | Res, 27R, 1%, 0.063W, 0402, Thick Film, Resistance:27Ohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Te Connectivity CRGCQ0402F27R RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
A129608CT-ND
|
DigiKey | RES 27 OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
70044 In Stock |
|
$0.0021 / $0.1000 | Buy Now |
DISTI #
2176337-6
|
Avnet Americas | SMD Chip Resistor, 27 Ohm, ? 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: 2176337-6) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
$0.0018 / $0.0022 | Buy Now |
DISTI #
279-CRGCQ0402F27R
|
Mouser Electronics | Thick Film Resistors - SMD CRGCQ 0402 27R 1% SMD Resistor RoHS: Compliant | 64483 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
V72:2272_21818522
|
Arrow Electronics | Res Thick Film 0402 27 Ohm 1% 0.063W(1/16W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1841 Container: Cut Strips | Americas - 16747 |
|
$0.0010 / $0.0360 | Buy Now |
|
TE Connectivity | CRGCQ 0402 27R 1% Resistance Value: 27 Ω Resistor Type: General Purpose Resistor Element Type: Thick Film Package Size Code: 0402 Power Rating: .0625 W Surface Mount Resistor | 27 Ω General Purpose Resistor Thick Film 0402 | Part Number: CRGCQ0402F27R | Internal Number: 2176337-6 | TE Connectivity RoHS: Compliant Min Qty: 1 | 70044 |
|
$0.0100 | Buy Now |
|
Onlinecomponents.com | AEC-Q200 Thick Film Resistor - SMD 0402 - 27 ohm (+/-) 1% - 1/16 W - 50V - TCR (+/-) 200ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant |
200000 In Stock |
|
$0.0019 / $0.0031 | Buy Now |
DISTI #
64893839
|
Verical | Res Thick Film 0402 27 Ohm 1% 0.063W(1/16W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 20000 Package Multiple: 10000 Date Code: 2236 | Americas - 200000 |
|
$0.0029 / $0.0040 | Buy Now |
DISTI #
31018197
|
Verical | Res Thick Film 0402 27 Ohm 1% 0.063W(1/16W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 6251 Package Multiple: 1 Date Code: 1841 | Americas - 16747 |
|
$0.0010 / $0.0011 | Buy Now |
Part Details for CRGCQ0402F27R
CRGCQ0402F27R CAD Models
CRGCQ0402F27R Part Data Attributes
|
CRGCQ0402F27R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGCQ0402F27R
TE Connectivity
Fixed Resistor, Thick Film, 0.063W, 27ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Physical Dimension | 1mm x .5mm x .35mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 27 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
CRGCQ0402F27R Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for CRGCQ0402F27R is between 260°C to 280°C for a maximum of 10 seconds.
-
Yes, CRGCQ0402F27R is compatible with lead-free soldering and is RoHS compliant.
-
The maximum operating temperature range for CRGCQ0402F27R is -55°C to 125°C.
-
Yes, CRGCQ0402F27R is designed to withstand high-vibration applications and meets the requirements of IEC 60068-2-6.
-
The moisture sensitivity level (MSL) of CRGCQ0402F27R is MSL 1, which means it can be exposed to ambient humidity for up to 30 days without requiring baking.