-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 1W, 0.2ohm, 0.4472V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRG2512-FZ-R200E-1 by Bourns Inc is a Metal Strip Resistor.
Metal Strip Resistor are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK7392
|
Newark | Res, R2, 1%, 1W, Metal Strip, 2512, Resistance:0.2Ohm, Product Range:Crg Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:6.4Mm Rohs Compliant: Yes |Bourns CRG2512-FZ-R200E-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3400 |
|
$0.1190 | Buy Now |
DISTI #
26AK6273
|
Newark | Res, R2, 1%, 1W, Metal Strip, 2512, Resistance:0.2Ohm, Product Range:Crg Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:6.4Mm Rohs Compliant: Yes |Bourns CRG2512-FZ-R200E-1 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1490 / $0.1960 | Buy Now |
DISTI #
118-CRG2512-FZ-R200E-1CT-ND
|
DigiKey | RESMETALSTRIP 2512 R200 1% 1W TC Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5468 In Stock |
|
$0.1367 / $0.6300 | Buy Now |
DISTI #
57AK7392
|
Avnet Americas | Resistor Metal Strip Current Sense 2512 0.2 Ohm 1% 1W ?50ppm/?C Molded T/R - Product that comes on tape, but is not reeled (Alt: 57AK7392) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 3400 Partner Stock |
|
$0.2190 / $0.6450 | Buy Now |
DISTI #
CRG2512-FZ-R200E-1
|
Avnet Americas | Resistor Metal Strip Current Sense 2512 0.2 Ohm 1% 1W ?50ppm/?C Molded T/R - Tape and Reel (Alt: CRG2512-FZ-R200E-1) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1361 / $0.1405 | Buy Now |
DISTI #
652-CRG2512FZR200E-1
|
Mouser Electronics | Current Sense Resistors - SMD ResMetalStrip 2512 R200 1% 3W TCR50 AEC-Q200 RoHS: Compliant | 7554 |
|
$0.1690 / $0.6300 | Buy Now |
DISTI #
V99:2348_26719550
|
Arrow Electronics | Res Metal Strip 2512 0.2 Ohm 1% 1W ±50ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2145 | Americas - 3927 |
|
$0.1354 / $0.1385 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1351 / $0.1597 | Buy Now |
DISTI #
86235190
|
Verical | Res Metal Strip 2512 0.2 Ohm 1% 1W ±50ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 421 Package Multiple: 1 | Americas - 3400 |
|
$0.3020 | Buy Now |
DISTI #
CRG2512-FZ-R200E-1
|
TTI | Current Sense Resistors - SMD ResMetalStrip 2512 R200 1% 3W TCR50 AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 8000 In Stock |
|
$0.1570 / $0.1670 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRG2512-FZ-R200E-1
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRG2512-FZ-R200E-1
Bourns Inc
Fixed Resistor, Metal Strip, 1W, 0.2ohm, 0.4472V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.7 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.4472 V |
The recommended land pattern for the CRG2512-FZ-R200E-1 can be found in the Bourns Application Note S-8151, which provides guidelines for surface mount assembly and layout considerations.
While the CRG2512-FZ-R200E-1 is rated for operation up to 150°C, it's essential to consider the derating curves and thermal management strategies to ensure reliable performance in high-temperature environments. Consult with Bourns' technical support for specific guidance.
To prevent damage during PCB assembly, follow standard handling and storage procedures for ESD-sensitive devices. Use anti-static packaging, wrist straps, and mats, and avoid touching the component's leads or body.
The expected lifespan of the CRG2512-FZ-R200E-1 depends on various factors, including operating conditions, environmental factors, and quality of the component. Bourns provides a typical lifespan of 10 years, but this may vary depending on the specific application.
The CRG2512-FZ-R200E-1 is designed to withstand moderate vibration levels. However, for high-vibration environments, it's recommended to consult with Bourns' technical support to discuss specific requirements and potential customization options.