Part Details for CRCW25123K90FKEGHP by Vishay Intertechnologies
Results Overview of CRCW25123K90FKEGHP by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW25123K90FKEGHP Information
CRCW25123K90FKEGHP by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CRCW25123K90FKEGHP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ6551
|
Newark | Crcw2512-Hp 100 3K9 1% E67 E3 |Vishay CRCW25123K90FKEGHP RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2000 / $0.2190 | Buy Now |
DISTI #
CRCW25123K90FKEGHP
|
Avnet Americas | CRCW2512-HP 100 3K9 1% E67 E3 - Tape and Reel (Alt: CRCW25123K90FKEGHP) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1920 / $0.2086 | Buy Now |
DISTI #
71-CRCW25123K90FKEGH
|
Mouser Electronics | Thick Film Resistors - SMD CRCW2512-HP 100 3K9 1% E67 E3 RoHS: Compliant | 1740 |
|
$0.2340 / $1.0400 | Buy Now |
DISTI #
CRCW25123K90FKEGHP
|
Avnet Abacus | CRCW2512HP 100 3K9 1 E67 E3 (Alt: CRCW25123K90FKEGHP) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CRCW25123K90FKEGHP
CRCW25123K90FKEGHP CAD Models
CRCW25123K90FKEGHP Part Data Attributes
|
CRCW25123K90FKEGHP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW25123K90FKEGHP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1.5W, 3900ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | RATED AC VOLTAGE(V): 500 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 500 V |
CRCW25123K90FKEGHP Frequently Asked Questions (FAQ)
-
The thermal resistance of the CRCW25123K90FKEGHP is typically around 250°C/W, but it's recommended to consult the Vishay application note AN201 for more detailed information on thermal management.
-
While the CRCW25123K90FKEGHP is a general-purpose resistor, it's not optimized for high-frequency applications. For frequencies above 100 kHz, it's recommended to use a high-frequency resistor like the Vishay CRCW-HP series, which is designed to minimize parasitic inductance and capacitance.
-
The CRCW25123K90FKEGHP has a maximum operating temperature of 155°C, but it's recommended to derate the power rating above 125°C. For high-temperature applications, consider using a resistor with a higher temperature rating, such as the Vishay CRCW-HT series.
-
Yes, the CRCW25123K90FKEGHP is AEC-Q200 qualified, which means it meets the stringent requirements for automotive applications. However, it's essential to verify the specific qualification status with Vishay or a authorized distributor.
-
The recommended land pattern for the CRCW25123K90FKEGHP can be found in the Vishay application note AN201 or the IPC-7351 standard. It's essential to follow the recommended land pattern to ensure reliable soldering and to prevent thermal and mechanical stress.