-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW12062M00JNEA by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M6858
|
Newark | Res, Thick Film, 2M, 5%, 0.25W, 1206, Resistance:2Mohm, Resistance Tolerance:± 5%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Vishay CRCW12062M00JNEA RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0450 | Buy Now |
DISTI #
07H7273
|
Newark | Resistor, metal Glaze,2Mohms,200Wv,5+/-% Tol,-200,200Ppm-Tc,1206-Case Rohs Compliant: Yes |Vishay CRCW12062M00JNEA RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0300 | Buy Now |
DISTI #
CRCW12062M00JNEA
|
Avnet Americas | D25/CRCW1206 200 2M 5% ET1 e3 - Tape and Reel (Alt: CRCW12062M00JNEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0053 / $0.0054 | Buy Now |
DISTI #
71-CRCW1206J-2.0M-E3
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watt 2.0Mohms 5% RoHS: Compliant | 14886 |
|
$0.0070 / $0.1000 | Buy Now |
DISTI #
V36:1790_09199071
|
Arrow Electronics | Res Thick Film 1206 2M Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2345 | Americas - 10000 |
|
$0.0045 | Buy Now |
DISTI #
73594987
|
Verical | Res Thick Film 1206 2M Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2345 | Americas - 10000 |
|
$0.0045 | Buy Now |
|
Bristol Electronics | 4403 |
|
RFQ | ||
DISTI #
CRCW12062M00JNEA
|
TTI | Thick Film Resistors - SMD 1/4watt 2.0Mohms 5% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0048 | Buy Now |
DISTI #
CRCW12062M00JNEA
|
Avnet Abacus | D25CRCW1206 200 2M 5 ET1 e3 (Alt: CRCW12062M00JNEA) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW12062M00JNEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW12062M00JNEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
The recommended soldering temperature for the CRCW12062M00JNEA is 260°C for 10 seconds, with a peak temperature of 280°C.
Yes, the CRCW12062M00JNEA is suitable for high-frequency applications up to 1 GHz due to its thin-film construction and low inductance.
The power rating of the CRCW12062M00JNEA decreases with increasing temperature. At 70°C, the power rating is 0.75W, and at 150°C, it is 0.5W.
Yes, the CRCW12062M00JNEA is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
The MSL of the CRCW12062M00JNEA is 1, which means it can withstand exposure to moisture without damage.