Datasheets
CRCW080522K1FKEAHP by:

Fixed Resistor, Metal Glaze/thick Film, 0.5W, 22100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Part Details for CRCW080522K1FKEAHP by Vishay Intertechnologies

Results Overview of CRCW080522K1FKEAHP by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CRCW080522K1FKEAHP Information

CRCW080522K1FKEAHP by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.

Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.

Price & Stock for CRCW080522K1FKEAHP

Part # Distributor Description Stock Price Buy
DISTI # 52X0400
Newark Crcw0805-Hp 100 22K1 1% Et1 E3 Rohs Compliant: Yes |Vishay CRCW080522K1FKEAHP RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.0440
  • 10,000 $0.0380
  • 20,000 $0.0330
  • 30,000 $0.0270
$0.0270 / $0.0440 Buy Now
DISTI # CRCW080522K1FKEAHP
Avnet Americas CRCW0805-HP 100 22K1 1% ET1 E3 - Tape and Reel (Alt: CRCW080522K1FKEAHP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0274
  • 10,000 $0.0273
  • 20,000 $0.0272
  • 30,000 $0.0270
  • 40,000 $0.0269
$0.0269 / $0.0274 Buy Now
DISTI # 71-CRCW080522K1FKEAH
Mouser Electronics Thick Film Resistors - SMD CRCW0805-HP 100 22K1 1% ET1 E3 RoHS: Compliant 0
  • 1 $0.2000
  • 10 $0.0870
  • 100 $0.0600
  • 500 $0.0530
  • 1,000 $0.0360
  • 5,000 $0.0320
  • 10,000 $0.0280
  • 25,000 $0.0260
  • 50,000 $0.0250
$0.0250 / $0.2000 Order Now
DISTI # CRCW080522K1FKEAHP
Avnet Abacus CRCW0805HP 100 22K1 1 ET1 E3 (Alt: CRCW080522K1FKEAHP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for CRCW080522K1FKEAHP

CRCW080522K1FKEAHP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CRCW080522K1FKEAHP Part Data Attributes

CRCW080522K1FKEAHP Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
CRCW080522K1FKEAHP Vishay Intertechnologies Fixed Resistor, Metal Glaze/thick Film, 0.5W, 22100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 12 Weeks
Additional Feature RATED AC VOLTAGE(V): 150
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.5 mm
Package Length 2 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 1.25 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.5 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 22100 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 150 V

CRCW080522K1FKEAHP Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW080522K1FKEAHP by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW080522K1FKEAHP by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CRCW080522K1FKEAHP would you like to use for your alert(s)?
  • Please alert me when CRCW080522K1FKEAHP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW080522K1FKEAHP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW080522K1FKEAHP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW080522K1FKEAHP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW080522K1FKEAHP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW080522K1FKEAHP by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: