-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW06031K20FKEAHP by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41R4602
|
Newark | Smd Chip Resistor, 1.2 Kohm, 1%, 330 Mw, 0603 [1608 Metric], Thick Film, Pulse Proof, High Power Rohs Compliant: Yes |Vishay CRCW06031K20FKEAHP RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3189 |
|
$0.0370 / $0.0500 | Buy Now |
DISTI #
24T7058
|
Newark | Surface Mount Chip Resistor, Thick Film, Aec-Q200 Crcw Series, 1.2 Kohm, 250 Mw, 1%, 75 V Rohs Compliant: Yes |Vishay CRCW06031K20FKEAHP RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0180 / $0.0300 | Buy Now |
DISTI #
CRCW06031K20FKEAHP
|
Avnet Americas | SMD Chip Resistor, 1.2 kohm, ? 1%, 333.3 mW, 0603 [1608 Metric], Thick Film - Tape and Reel (Alt: CRCW06031K20FKEAHP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0143 / $0.0165 | Buy Now |
DISTI #
71-CRCW06031K20FKEAH
|
Mouser Electronics | Thick Film Resistors - SMD 0.33W 1.2Kohms 1% High Power AEC-Q200 RoHS: Compliant | 33200 |
|
$0.0150 / $0.1500 | Buy Now |
DISTI #
V72:2272_09535959
|
Arrow Electronics | Res Thick Film 0603 1.2K Ohm 1% 0.33W(1/3W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1818 Container: Cut Strips | Americas - 67 |
|
$0.0268 / $0.1356 | Buy Now |
|
Future Electronics | CRCW-HP Series 0603 0.33 W 1.2 kOhm ±1% ±100 ppm/K Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 5000Reel |
|
$0.0149 / $0.0157 | Buy Now |
|
Future Electronics | CRCW-HP Series 0603 0.33 W 1.2 kOhm �1% �100 ppm/K Thick Film Chip Resistor Min Qty: 5000 Package Multiple: 5000 |
5000 null |
|
$0.0232 / $0.0245 | Buy Now |
DISTI #
CRCW06031K20FKEAHP
|
IBS Electronics | RES THICK FILM 0603 1.2K OHM 1% 1/3W ±, 100PPM/°, C MOLDED SMD SMD PAPER T/R Min Qty: 5000 Package Multiple: 1 | 5000 |
|
$0.0302 / $0.0319 | Buy Now |
DISTI #
CRCW06031K20FKEAHP
|
Avnet Abacus | SMD Chip Resistor 12 kohm 1 3333 mW 0603 1608 Metric Thick Film (Alt: CRCW06031K20FKEAHP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | Abacus - 20000 |
|
Buy Now | |
DISTI #
CRCW06031K20FKEAHP
|
Avnet Asia | SMD Chip Resistor, 1.2 kohm, ? 1%, 333.3 mW, 0603 [1608 Metric], Thick Film (Alt: CRCW06031K20FKEAHP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW06031K20FKEAHP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW06031K20FKEAHP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE(V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
The power rating of the CRCW06031K20FKEAHP resistor is 0.0625W (1/16W).
Yes, the CRCW06031K20FKEAHP resistor is suitable for high-frequency applications due to its thin-film construction and low inductance.
The operating temperature range of the CRCW06031K20FKEAHP resistor is -55°C to 155°C.
Yes, the CRCW06031K20FKEAHP resistor is RoHS compliant, meaning it does not contain hazardous substances like lead, mercury, or cadmium.
The tolerance of the CRCW06031K20FKEAHP resistor is ±1%.