Part Details for CRCW0603106JRT1-E3 by Vishay Intertechnologies
Results Overview of CRCW0603106JRT1-E3 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW0603106JRT1-E3 Information
CRCW0603106JRT1-E3 by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for CRCW0603106JRT1-E3
CRCW0603106JRT1-E3 CAD Models
CRCW0603106JRT1-E3 Part Data Attributes
|
CRCW0603106JRT1-E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW0603106JRT1-E3
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | STANDARD: CECC40000/40400/40401-004,-006,-007,-802; IEC 60115-1 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 10000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for CRCW0603106JRT1-E3
This table gives cross-reference parts and alternative options found for CRCW0603106JRT1-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0603106JRT1-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CR0603-JW-106ELF | Bourns Inc | $0.3641 | Fixed Resistor, Ruthenium Oxide, 0.1W, 10000000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CRCW0603106JRT1-E3 vs CR0603-JW-106ELF |
CRCW060310M0JNEAC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | CRCW0603106JRT1-E3 vs CRCW060310M0JNEAC |
CR0603-JW-106EPF | Bourns Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | CRCW0603106JRT1-E3 vs CR0603-JW-106EPF |
CR0603-10W-106JPT | VENKEL LTD | Check for Price | Fixed Resistor, 0.1W, 10000000ohm, 50V, 5% +/-Tol, 350ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | CRCW0603106JRT1-E3 vs CR0603-10W-106JPT |
RM06J106CTDK | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | CRCW0603106JRT1-E3 vs RM06J106CTDK |
RMCF0603JG10M0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | CRCW0603106JRT1-E3 vs RMCF0603JG10M0 |
CR-03JLF---10M | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | CRCW0603106JRT1-E3 vs CR-03JLF---10M |
CR-03JL710M | Viking Technology | Check for Price | RES,SMT,THICK FILM,10M OHMS,75WV,5% +/-TOL,-200,200PPM TC,0603 CASE | CRCW0603106JRT1-E3 vs CR-03JL710M |
CR-03JL7---10M | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | CRCW0603106JRT1-E3 vs CR-03JL7---10M |
D11AP20010M5%B5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000000ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | CRCW0603106JRT1-E3 vs D11AP20010M5%B5 |