Part Details for CRCW040233K0FKEDC by Vishay Intertechnologies
Results Overview of CRCW040233K0FKEDC by Vishay Intertechnologies
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW040233K0FKEDC Information
CRCW040233K0FKEDC by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CRCW040233K0FKEDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AM2845
|
Newark | D10/Crcw0402-C 100 33K 1% Et7 E3 Rohs Compliant: Yes |Vishay CRCW040233K0FKEDC RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 60000 |
|
$0.0020 | Buy Now |
DISTI #
72AK6200
|
Newark | Res, 33K, 1%, 0.063W, 0402, Thick Film Rohs Compliant: Yes |Vishay CRCW040233K0FKEDC RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 21310 |
|
$0.0090 / $0.0110 | Buy Now |
DISTI #
45AC9005
|
Newark | Res, 33K, 1%, 0.063W, 0402, Thick Film, Resistance:33Kohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Vishay CRCW040233K0FKEDC RoHS: Compliant Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0050 | Buy Now |
DISTI #
CRCW040233K0FKEDC
|
Avnet Americas | SMD Chip Resistor, 33 kohm, ? 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW040233K0FKEDC) RoHS: Compliant Min Qty: 60000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 60000 |
|
$0.0017 / $0.0018 | Buy Now |
DISTI #
71-CRCW040233K0FKEDC
|
Mouser Electronics | Thick Film Resistors - SMD 1/16watt 33Kohms 1% Commercial Use RoHS: Compliant | 75080 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V72:2272_18936530
|
Arrow Electronics | Res Thick Film 0402 33K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1831 Container: Cut Strips | Americas - 64 |
|
$0.0084 / $0.0339 | Buy Now |
|
Future Electronics | 33 kOhms ±1% 0.063 W 0402 (1005 Metric) Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 10000 Lead time: 16 Weeks | 0 |
|
$0.0016 / $0.0017 | Buy Now |
|
Quest Components | 144 |
|
$0.0300 / $0.0450 | Buy Now | |
DISTI #
CRCW040233K0FKEDC
|
TTI | Thick Film Resistors - SMD 1/16watt 33Kohms 1% Commercial Use pbFree: Pb-Free Min Qty: 60000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0040 / $0.0041 | Buy Now |
|
Future Electronics | 33 kOhms �1% 0.063 W 0402 (1005 Metric) Thick Film Chip Resistor Min Qty: 10000 Package Multiple: 10000 |
10000 null |
|
$0.0024 / $0.0027 | Buy Now |
Part Details for CRCW040233K0FKEDC
CRCW040233K0FKEDC CAD Models
CRCW040233K0FKEDC Part Data Attributes
|
CRCW040233K0FKEDC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW040233K0FKEDC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 33000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC COLTAGE(V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 33000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CRCW040233K0FKEDC
This table gives cross-reference parts and alternative options found for CRCW040233K0FKEDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW040233K0FKEDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CR0402-FX-3302GLF | Bourns Inc | $0.0030 | Fixed Resistor, Ruthenium Oxide, 0.0625W, 33000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CRCW040233K0FKEDC vs CR0402-FX-3302GLF |
AF0402FR-1033KL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 33000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | CRCW040233K0FKEDC vs AF0402FR-1033KL |
RM04FLN3302 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 33000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | CRCW040233K0FKEDC vs RM04FLN3302 |
RC0402FR-1333K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 33000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CRCW040233K0FKEDC vs RC0402FR-1333K |
RTT023302FH2 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 33000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | CRCW040233K0FKEDC vs RTT023302FH2 |
RTT023302FBA | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 33000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | CRCW040233K0FKEDC vs RTT023302FBA |
RMP04FT3302 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | CRCW040233K0FKEDC vs RMP04FT3302 |
RC0402FR-1033K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 33000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CRCW040233K0FKEDC vs RC0402FR-1033K |
CR203302F | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 33000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CRCW040233K0FKEDC vs CR203302F |
RM04FTN3302 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 33000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | CRCW040233K0FKEDC vs RM04FTN3302 |
CRCW040233K0FKEDC Frequently Asked Questions (FAQ)
-
The thermal resistance of the CRCW040233K0FKEDC is 350°C/W, which is typical for a 0402 chip resistor.
-
Yes, the CRCW040233K0FKEDC is suitable for high-frequency applications due to its low inductance and high-frequency stability.
-
Yes, the CRCW040233K0FKEDC is rated for operation up to 155°C, making it suitable for high-temperature environments.
-
Yes, the CRCW040233K0FKEDC is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
-
The power rating of the CRCW040233K0FKEDC is 0.063W, which is typical for a 0402 chip resistor.