Part Details for CRCW04022K10FKED by Vishay Dale
Results Overview of CRCW04022K10FKED by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW04022K10FKED Information
CRCW04022K10FKED by Vishay Dale is a Thick Film Resistor.
Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CRCW04022K10FKED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-2.10KLCT-ND
|
DigiKey | RES SMD 2.1K OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
32965 In Stock |
|
$0.0035 / $0.1000 | Buy Now |
DISTI #
70202386
|
RS | Resistor, Thick Film, 2.1 Kilohms, 0.063 W, 1%, SMT, 0402, TCR 37 ppm/DegC, TR Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0100 | RFQ |