Part Details for CR8410-1000-A by CR Magnetics Inc
Results Overview of CR8410-1000-A by CR Magnetics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CR8410-1000-A Information
CR8410-1000-A by CR Magnetics Inc is a Current Transformer.
Current Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADS1000A0IDBVR | Texas Instruments | 12-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I<sup>2</sup>C 6-SOT-23 -40 to 125 | |
ADS1000A1QDBVRQ1 | Texas Instruments | Automotive, 12-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I<sup>2</sup>C 6-SOT-23 -40 to 125 | |
SN74AS1000ADR | Texas Instruments | Quadruple 2-Input Positive-NAND Buffers/Drivers 14-SOIC 0 to 70 |
Part Details for CR8410-1000-A
CR8410-1000-A CAD Models
CR8410-1000-A Part Data Attributes
|
CR8410-1000-A
CR Magnetics Inc
Buy Now
Datasheet
|
Compare Parts:
CR8410-1000-A
CR Magnetics Inc
Current Transformer,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CR MAGNETICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Approvals | CE; CUL; UL | |
Height | 27.8 mm | |
Isolation Voltage | 3500 V | |
Length | 22 mm | |
Mounting Feature | CHASSIS MOUNT | |
Operating Frequency-Max | 50 kHz | |
Operating Frequency-Min | 0.05 kHz | |
Primary Type | BAR PRIMARY | |
Surface Mount | NO | |
Transformer Type | CURRENT TRANSFORMER | |
Width | 8.2 mm | |
Window Dimension | D9XH8.2 (mm) |