Part Details for CR202551B0 by Strong Capacitor Co Ltd
Results Overview of CR202551B0 by Strong Capacitor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CR202551B0 Information
CR202551B0 by Strong Capacitor Co Ltd is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for CR202551B0
CR202551B0 CAD Models
CR202551B0 Part Data Attributes
|
CR202551B0
Strong Capacitor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR202551B0
Strong Capacitor Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2550ohm, 200V, 0.1% +/-Tol, -100,100ppm/Cel, 2010,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | STRONG CAPACITOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 2550 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR2010B | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 200 V |