Part Details for CR20102J0 by Strong Capacitor Co Ltd
Results Overview of CR20102J0 by Strong Capacitor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CR20102J0 Information
CR20102J0 by Strong Capacitor Co Ltd is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for CR20102J0
CR20102J0 CAD Models
CR20102J0 Part Data Attributes
|
CR20102J0
Strong Capacitor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR20102J0
Strong Capacitor Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | STRONG CAPACITOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR2010J | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CR20102J0
This table gives cross-reference parts and alternative options found for CR20102J0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR20102J0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RAS-22102JRAS | Cinetech Industrial Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1000ohm, 5% +/-Tol, -100,100ppm/Cel, 2010, | CR20102J0 vs RAS-22102JRAS |
RHS10K102JCG | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | CR20102J0 vs RHS10K102JCG |
RMC20103/4W102J | TY-OHM Electronic Works Co Ltd | Check for Price | RES,SMT,METAL GLAZE,1K OHMS,200WV,5% +/-TOL,-100,100PPM TC,2010 CASE | CR20102J0 vs RMC20103/4W102J |
RAS-22102JKAS | Cinetech Industrial Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1000ohm, 5% +/-Tol, -100,100ppm/Cel, 2010, | CR20102J0 vs RAS-22102JKAS |
RHS10K1001JTG | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | CR20102J0 vs RHS10K1001JTG |
RHS10K1001JT | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | CR20102J0 vs RHS10K1001JT |
RAS-22102JKNM | Cinetech Industrial Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1000ohm, 5% +/-Tol, -100,100ppm/Cel, 2010, | CR20102J0 vs RAS-22102JKNM |
RAS-22102JRNM | Cinetech Industrial Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1000ohm, 5% +/-Tol, -100,100ppm/Cel, 2010, | CR20102J0 vs RAS-22102JRNM |
RHS10K102JB | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | CR20102J0 vs RHS10K102JB |
RHS10K102JTG | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | CR20102J0 vs RHS10K102JTG |