Part Details for CR20102J by MERITEK Electronics Corporation
Results Overview of CR20102J by MERITEK Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CR20102J Information
CR20102J by MERITEK Electronics Corporation is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CR20102J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2997-CR20102JTR-ND
|
DigiKey | RES SMD 1K OHM 5% 1/16W 0402 Min Qty: 10000 Lead time: 14 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
2380000 In Stock |
|
$0.0012 / $0.0013 | Buy Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 1K ohm (+/-) 5% - 1/16W/0.0625W - 50V - (+/-) 100ppm/°C - -55 to +155 °C - 0402 (1005 Metric) - Tape&Reel RoHS: Compliant | 0 |
|
$0.0005 / $0.0011 | Buy Now |
Part Details for CR20102J
CR20102J CAD Models
CR20102J Part Data Attributes
|
CR20102J
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR20102J
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for CR20102J
This table gives cross-reference parts and alternative options found for CR20102J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR20102J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RC0402JR-071K | YAGEO Corporation | $0.0067 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CR20102J vs RC0402JR-071K |
RM04JTN102 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1005, CHIP, LEAD FREE | CR20102J vs RM04JTN102 |
RTT02102JH3 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | CR20102J vs RTT02102JH3 |
RTT02102JTH | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN AND LEAD FREE | CR20102J vs RTT02102JTH |
RTT02102JH2 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | CR20102J vs RTT02102JH2 |
RC0402JR-101K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CR20102J vs RC0402JR-101K |
AF0402JR-101KL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | CR20102J vs AF0402JR-101KL |
RMCP0402JT1K00 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CR20102J vs RMCP0402JT1K00 |
RC0402JR-131K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CR20102J vs RC0402JR-131K |
CR0402JF0102G | LIZ Electronics (Kunshan) Co., Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CR20102J vs CR0402JF0102G |