Part Details for CR161002F by MERITEK Electronics Corporation
Results Overview of CR161002F by MERITEK Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CR161002F Information
CR161002F by MERITEK Electronics Corporation is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CR161002F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2997-CR161002FTR-ND
|
DigiKey | RES SMD 10K OHM 1% 1/10W 0603 Min Qty: 5000 Lead time: 14 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
45000 In Stock |
|
$0.0020 / $0.0023 | Buy Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 10K ohm (+/-) 1% - 1/10W/0.1W - 75V - (+/-) 100ppm/°C - -55 to +155 °C - 0603 (1608 Metric) - Tape&Reel RoHS: Compliant |
65000 In Stock |
|
$0.0010 / $0.0013 | Buy Now |
|
Bristol Electronics | 4785 |
|
RFQ | ||
|
Master Electronics | Thick Film Chip Resistor - 10K ohm (+/-) 1% - 1/10W/0.1W - 75V - (+/-) 100ppm/°C - -55 to +155 °C - 0603 (1608 Metric) - Tape&Reel RoHS: Compliant |
65000 In Stock |
|
$0.0010 / $0.0013 | Buy Now |
Part Details for CR161002F
CR161002F CAD Models
CR161002F Part Data Attributes
|
CR161002F
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR161002F
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CR161002F
This table gives cross-reference parts and alternative options found for CR161002F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR161002F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CRG0603F10K/10 | TE Connectivity | $0.0032 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CR161002F vs CRG0603F10K/10 |
CR0603-10W-1002FPT | VENKEL LTD | Check for Price | Fixed Resistor, 0.1W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CR161002F vs CR0603-10W-1002FPT |
D1106038B1002FP0 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CR161002F vs D1106038B1002FP0 |
AS03FTE1002 | Viking Tech Corp | Check for Price | Fixed Resistor, CHIP | CR161002F vs AS03FTE1002 |
SF06P1002FBP | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CR161002F vs SF06P1002FBP |
CR-03FLA---10K | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CR161002F vs CR-03FLA---10K |
CR-03FL5---10K | Viking Tech Corp | Check for Price | Fixed Resistor, CHIP | CR161002F vs CR-03FL5---10K |
RM06F1002CTDK | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CR161002F vs RM06F1002CTDK |
WCR0603-10KFI | TT Electronics Resistors | Check for Price | Fixed Resistor, 0.1W, 10000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CR161002F vs WCR0603-10KFI |
WCR-WCR0603LF-1002-F-P-LT | TT Electronics Resistors | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 10000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | CR161002F vs WCR-WCR0603LF-1002-F-P-LT |
CR161002F Frequently Asked Questions (FAQ)
-
Store the components in a dry, cool place, away from direct sunlight, and avoid exposing them to moisture, extreme temperatures, or physical stress.
-
Use an anti-static wrist strap, mat, or workstation, and handle the components by the body or leads, avoiding direct contact with the pins or internal components.
-
Use a soldering iron with a temperature range of 200°C to 250°C, and limit the soldering time to 3-5 seconds to prevent thermal damage.
-
While CR161002F is designed to be robust, it's essential to ensure proper mounting and secure the component to prevent mechanical stress. Consult the datasheet for specific guidelines.
-
Consult the datasheet and application notes, and perform visual inspections for signs of physical damage or contamination. If issues persist, contact MERITEK Electronics Corporation's technical support.