Part Details for CR16-1002FK by ASJ Holdings Limited
Results Overview of CR16-1002FK by ASJ Holdings Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CR16-1002FK Information
CR16-1002FK by ASJ Holdings Limited is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for CR16-1002FK
CR16-1002FK CAD Models
CR16-1002FK Part Data Attributes
|
CR16-1002FK
ASJ Holdings Limited
Buy Now
Datasheet
|
Compare Parts:
CR16-1002FK
ASJ Holdings Limited
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASJ PTE LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
CR16-1002FK Frequently Asked Questions (FAQ)
-
The recommended storage condition for CR16-1002-FK is in a dry, cool place with a temperature range of 10°C to 30°C and humidity below 70%.
-
Yes, CR16-1002-FK is designed to withstand high-vibration environments, but it's recommended to consult with ASJ Holdings Limited for specific vibration testing and validation.
-
The maximum operating temperature for CR16-1002-FK is 125°C, but it's recommended to derate the component for prolonged exposure to high temperatures.
-
Yes, CR16-1002-FK is compatible with lead-free soldering processes, but it's recommended to follow the manufacturer's recommended soldering profile to ensure reliability.
-
The typical lead time for CR16-1002-FK varies depending on the quantity and availability, but it's recommended to contact ASJ Holdings Limited for the most up-to-date lead time information.