Part Details for CR102J12S215QF by C&K
Results Overview of CR102J12S215QF by C&K
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CR102J12S215QF Information
CR102J12S215QF by C&K is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for CR102J12S215QF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH7804
|
Newark | Rocker Switch, Spst, 16A, 125Vac, Black, Switch Operation:On-None-Off, Contact Configuration:Spst, Illumination:Non Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Black, Product Range:Cr Series, Contact Voltage Vdc:-Rohs Compliant: Yes |C&k Components CR102J12S215QF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 407 |
|
$0.7850 | Buy Now |
DISTI #
401-1303-ND
|
DigiKey | SWITCH ROCKER SPST 16A 125V Min Qty: 1 Lead time: 11 Weeks Container: Tray |
107 In Stock |
|
$1.7246 / $2.6800 | Buy Now |
DISTI #
611-CR102J12S215QF
|
Mouser Electronics | Rocker Switches SPST 16A ON-OFF BLK RoHS: Compliant | 1592 |
|
$1.4600 / $1.9000 | Buy Now |
DISTI #
70128125
|
RS | Switch, Rocker, SPST, ON-NONE-OFF, Black Round Actuator, Non-Illuminated,.187 QC Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 30 |
|
$1.4400 / $1.9200 | Buy Now |
DISTI #
16863580
|
Verical | Switch Rocker ON None OFF SPST Quick Connect Round Rocker 16A 250VAC Bulk RoHS: Compliant Min Qty: 43 Package Multiple: 1 | Americas - 1411 |
|
$1.3600 / $1.4800 | Buy Now |
DISTI #
65676725
|
Verical | Switch Rocker ON None OFF SPST Quick Connect Round Rocker 16A 250VAC Bulk RoHS: Compliant Min Qty: 43 Package Multiple: 1 | Americas - 939 |
|
$1.3600 / $1.4800 | Buy Now |
DISTI #
CR102J12S215QF
|
TTI | Rocker Switches SPST 16A ON-OFF BLK RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 900 In Stock |
|
Buy Now | |
DISTI #
CR102J12S215QF
|
TME | ROCKER, SPST, Pos: 2, ON-OFF, 16A/125VAC, CR, -20÷85°C, 100MΩ Min Qty: 1000 | 0 |
|
$1.5800 | RFQ |
DISTI #
000000000001086932
|
Sager | Rocker Switches SPST 16A ON-OFF BLK Min Qty: 1000 | 0 |
|
$1.4600 / $1.5200 | Buy Now |
Part Details for CR102J12S215QF
CR102J12S215QF CAD Models
CR102J12S215QF Part Data Attributes
|
CR102J12S215QF
C&K
Buy Now
Datasheet
|
Compare Parts:
CR102J12S215QF
C&K
ROCKER SWITCH, SPST, LATCHED, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Color | BLACK | |
Actuator Finish | MATTE | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Additional Feature | ROHS COMPLIANT | |
Body Color | BLACK | |
Body Height | 14.5 mm | |
Body Length or Diameter | 23 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 16A@125VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Function | ON-OFF | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 1500VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Plating | SILVER | |
Housing Material | NYLON | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |
CR102J12S215QF Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C (500°F) with a maximum soldering time of 3 seconds. It's essential to follow the recommended soldering profile to prevent damage to the component.
-
Yes, the CR102J12S215QF is compatible with lead-free soldering processes. C&K ensures that their components meet the requirements for lead-free soldering, making it suitable for modern manufacturing processes.
-
The expected lifespan of the CR102J12S215QF is typically in the range of 100,000 to 500,000 cycles, depending on the application, operating conditions, and usage. However, this can vary depending on the specific use case and environmental factors.
-
Yes, the CR102J12S215QF is designed to withstand high-vibration and high-shock environments. It meets the requirements for vibration and shock resistance as specified in the datasheet, making it suitable for use in demanding applications.
-
Yes, it's essential to handle and store the CR102J12S215QF in a clean, dry environment, away from direct sunlight and moisture. Avoid touching the component's leads or body to prevent damage from electrostatic discharge or contamination.