-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Ruthenium Oxide, 0.1W, 39000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CR0603-FX-3902ELF by Bourns Inc is a Ruthenium Oxide Resistor.
Ruthenium Oxide Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH0596
|
Newark | Res 0603 39K 1% 100Mw Tc100 Rohs Compliant: Yes |Bourns CR0603-FX-3902ELF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 25000 |
|
$0.0020 / $0.0030 | Buy Now |
DISTI #
33AK8363
|
Newark | Res, 39K, 1%, 0.1W, Thick Film, 0603, Resistance:39Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Bourns CR0603-FX-3902ELF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 24349 |
|
$0.0020 | Buy Now |
DISTI #
61J5385
|
Newark | Res, 39Kohm, 1%, 0.1W, Thick Film, 0603, Resistance:39Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Bourns CR0603-FX-3902ELF RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0020 | Buy Now |
DISTI #
CR0603-FX-3902ELFCT-ND
|
DigiKey | RES SMD 39K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
50005 In Stock |
|
$0.0021 / $0.1000 | Buy Now |
DISTI #
CR0603-FX-3902ELF
|
Avnet Americas | SMD Chip Resistor, 39 kOhm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CR0603-FX-3902ELF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 25000 |
|
$0.0018 / $0.0021 | Buy Now |
DISTI #
33AK8363
|
Avnet Americas | SMD Chip Resistor, 39 kOhm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 33AK8363) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 24349 Partner Stock |
|
$0.0060 / $0.1040 | Buy Now |
DISTI #
652-CR0603FX-3902ELF
|
Mouser Electronics | Thick Film Resistors - SMD 39K ohm 1% RoHS: Compliant | 68665 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
V72:2272_06249248
|
Arrow Electronics | Res Thick Film 0603 39K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1705 Container: Cut Strips | Americas - 7 |
|
$0.0013 | Buy Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 1/10 W - 39 Kohm ±1% - ±100ppm/°C - SMD 0603 - RoHS Compliant - Tape&Reel RoHS: Compliant |
50000 In Stock |
|
$0.0021 / $0.0042 | Buy Now |
DISTI #
51526517
|
Verical | Res Thick Film 0603 39K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 15000 Package Multiple: 5000 Date Code: 2034 | Americas - 50000 |
|
$0.0029 / $0.0055 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CR0603-FX-3902ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR0603-FX-3902ELF
Bourns Inc
Fixed Resistor, Ruthenium Oxide, 0.1W, 39000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 39000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for CR0603-FX-3902ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0603-FX-3902ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCWR06X3902FTL | SPC Multicomp | $0.0139 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CR0603-FX-3902ELF vs MCWR06X3902FTL |
RC0603FR-0739KP | YAGEO Corporation | $0.0147 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CR0603-FX-3902ELF vs RC0603FR-0739KP |
CR163902F | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CR0603-FX-3902ELF vs CR163902F |
RC0603FR-1339KL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CR0603-FX-3902ELF vs RC0603FR-1339KL |
CR0603T100X39K+/-1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CR0603-FX-3902ELF vs CR0603T100X39K+/-1% |
RCG060310039K1%EI | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | CR0603-FX-3902ELF vs RCG060310039K1%EI |
RC0603FR-1339KP | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39000ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | CR0603-FX-3902ELF vs RC0603FR-1339KP |
CR0603-16W-3902FPT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 39000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | CR0603-FX-3902ELF vs CR0603-16W-3902FPT-13 |
232270463903 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CR0603-FX-3902ELF vs 232270463903 |
CR0603-16W-3902FT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 39000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603 | CR0603-FX-3902ELF vs CR0603-16W-3902FT |
The recommended land pattern for the CR0603-FX-3902ELF is a rectangular pad with a size of 0.8mm x 1.2mm, with a non-solder mask defined (NSMD) pad shape.
Yes, the CR0603-FX-3902ELF is rated for operation up to 150°C, making it suitable for high-temperature applications. However, the component's performance and reliability may degrade at extreme temperatures.
Yes, the CR0603-FX-3902ELF is compatible with lead-free soldering processes, including SAC305 and Sn96.5Ag3Cu0.5. However, the component's solderability may vary depending on the specific soldering process used.
The typical tolerance for the CR0603-FX-3902ELF's resistance value is ±1%, but this can vary depending on the specific lot and manufacturing process.
Yes, the CR0603-FX-3902ELF is suitable for high-frequency applications up to 1 GHz, but its performance may degrade at higher frequencies due to parasitic inductance and capacitance.