-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Ruthenium Oxide, 0.1W, 24.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CR0603-FX-24R9ELF by Bourns Inc is a Ruthenium Oxide Resistor.
Ruthenium Oxide Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK7369
|
Newark | Res, 24.9Ohm, 1%, 0.1W, Thick Film, 0603, Resistance:24.9Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Qualification:- Rohs Compliant: Yes |Bourns CR0603-FX-24R9ELF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 24338 |
|
$0.0020 | Buy Now |
DISTI #
02J2090
|
Newark | Res, 24.9Ohm, 1%, 0.1W, Thick Film, 0603, Resistance:24.9Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Qualification:- Rohs Compliant: Yes |Bourns CR0603-FX-24R9ELF RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0020 | Buy Now |
DISTI #
CR0603-FX-24R9ELFCT-ND
|
DigiKey | RES SMD 24.9 OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
67352 In Stock |
|
$0.0021 / $0.1000 | Buy Now |
DISTI #
CR0603-FX-24R9ELF
|
Avnet Americas | SMD Chip Resistor, 24.9 Ohm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CR0603-FX-24R9ELF) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0012 / $0.0022 | Buy Now |
DISTI #
33AK7369
|
Avnet Americas | SMD Chip Resistor, 24.9 Ohm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 33AK7369) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.0050 / $0.1040 | Buy Now |
DISTI #
652-CR0603FX-24R9ELF
|
Mouser Electronics | Thick Film Resistors - SMD 24.9 ohm 1% RoHS: Compliant | 47619 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
V72:2272_06249060
|
Arrow Electronics | Res Thick Film 0603 24.9 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1750 Container: Cut Strips | Americas - 2607 |
|
$0.0020 / $0.0998 | Buy Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 1/10 W - 24.9 ohm ±1% - ±100ppm/°C - SMD 0603 - RoHS Compliant - Tape&Reel RoHS: Compliant |
110000 In Stock |
|
$0.0022 / $0.0031 | Buy Now |
DISTI #
52136236
|
Verical | Res Thick Film 0603 24.9 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 20000 Package Multiple: 5000 Date Code: 2043 | Americas - 110000 |
|
$0.0031 / $0.0040 | Buy Now |
DISTI #
CR0603-FX-24R9ELF
|
IBS Electronics | RES THICK FILM 0603 24.9 OHM 1% 1/10W ±, 100PPM/°, C MOLDED SMD SMD PAPER TAPE ON PLASTIC REEL Min Qty: 10000 Package Multiple: 1 | 110000 |
|
$0.0029 / $0.0040 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CR0603-FX-24R9ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR0603-FX-24R9ELF
Bourns Inc
Fixed Resistor, Ruthenium Oxide, 0.1W, 24.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 24.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for CR0603-FX-24R9ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0603-FX-24R9ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RC0603FR-0724R9L | YAGEO Corporation | $0.0098 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24.9ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CR0603-FX-24R9ELF vs RC0603FR-0724R9L |
CRCW060324R9FKEBC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24.9ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CR0603-FX-24R9ELF vs CRCW060324R9FKEBC |
NRC-AS06F24R9TRF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24.9ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | CR0603-FX-24R9ELF vs NRC-AS06F24R9TRF |
RC0603FR-1024R9L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24.9ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CR0603-FX-24R9ELF vs RC0603FR-1024R9L |
RMCS0603FT24R9 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CR0603-FX-24R9ELF vs RMCS0603FT24R9 |
RC0603FR-1324R9L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24.9ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CR0603-FX-24R9ELF vs RC0603FR-1324R9L |
The recommended soldering temperature for CR0603-FX-24R9ELF is 260°C (500°F) for a maximum of 10 seconds.
Yes, CR0603-FX-24R9ELF is compatible with lead-free soldering and is RoHS compliant.
The power rating of CR0603-FX-24R9ELF at 70°C is 0.0625W.
Yes, CR0603-FX-24R9ELF is suitable for high-frequency applications up to 1 GHz due to its low inductance and high-frequency stability.
Yes, CR0603-FX-24R9ELF is resistant to moisture and humidity, with a moisture sensitivity level (MSL) of 1, per IPC/JEDEC J-STD-020.