-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Ruthenium Oxide, 0.0625W, 6800ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CR0402-FX-6801GLF by Bourns Inc is a Ruthenium Oxide Resistor.
Ruthenium Oxide Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK1345
|
Newark | Res, 6.8K, 1%, 0.063W, Thick Film, 0402, Resistance:6.8Kohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Bourns CR0402-FX-6801GLF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 40000 |
|
$0.0010 | Buy Now |
DISTI #
61J5310
|
Newark | Res, 6.8K, 1%, 0.063W, Thick Film, 0402, Resistance:6.8Kohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Bourns CR0402-FX-6801GLF RoHS: Compliant Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0020 | Buy Now |
DISTI #
CR0402-FX-6801GLFCT-ND
|
DigiKey | RES SMD 6.8K OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
46335 In Stock |
|
$0.0013 / $0.1000 | Buy Now |
DISTI #
CR0402-FX-6801GLF
|
Avnet Americas | SMD Chip Resistor, 6.8 kOhm, ? 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CR0402-FX-6801GLF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 10000 |
|
RFQ | |
DISTI #
34AK1345
|
Avnet Americas | SMD Chip Resistor, 6.8 kOhm, ? 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 34AK1345) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.0040 / $0.1040 | Buy Now |
DISTI #
652-CR0402FX-6801GLF
|
Mouser Electronics | Thick Film Resistors - SMD 6.8K OHM 1% RoHS: Compliant | 409877 |
|
$0.0010 / $0.1000 | Buy Now |
DISTI #
E02:0323_00458803
|
Arrow Electronics | Res Thick Film 0402 6.8K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 80000 Package Multiple: 10000 Lead time: 14 Weeks Date Code: 2403 | Europe - 80000 |
|
$0.0014 | Buy Now |
DISTI #
V36:1790_06248618
|
Arrow Electronics | Res Thick Film 0402 6.8K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 20000 Package Multiple: 10000 Lead time: 12 Weeks Date Code: 2445 | Americas - 20000 |
|
$0.0012 | Buy Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 1/16 W - 6.8 Kohm ±1% - ±100ppm/°C - SMD 0402 - RoHS Compliant - Tape&Reel RoHS: Compliant | 0 |
|
$0.0014 / $0.0020 | Buy Now |
DISTI #
87899535
|
Verical | Res Thick Film 0402 6.8K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 20000 Package Multiple: 10000 Date Code: 2445 | Americas - 20000 |
|
$0.0012 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CR0402-FX-6801GLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR0402-FX-6801GLF
Bourns Inc
Fixed Resistor, Ruthenium Oxide, 0.0625W, 6800ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 6800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
The recommended soldering temperature for CR0402-FX-6801GLF is between 260°C to 280°C for a maximum of 10 seconds.
Yes, CR0402-FX-6801GLF is resistant to sulfur contamination and meets the ASTM B809-95 standard for sulfur resistance.
Yes, CR0402-FX-6801GLF is suitable for high-frequency applications up to 1 GHz due to its low inductance and high-frequency stability.
The MSL of CR0402-FX-6801GLF is level 1, which means it can withstand a maximum of 30 days in a humidity-controlled environment.
Yes, CR0402-FX-6801GLF is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in EU and other regions with similar regulations.