Datasheets
CR0402-FX-2492GLF by: Bourns Inc

Fixed Resistor, Ruthenium Oxide, 0.0625W, 24900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT

Part Details for CR0402-FX-2492GLF by Bourns Inc

Results Overview of CR0402-FX-2492GLF by Bourns Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

CR0402-FX-2492GLF Information

CR0402-FX-2492GLF by Bourns Inc is a Ruthenium Oxide Resistor.
Ruthenium Oxide Resistors are under the broader part category of Resistors.

Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.

Price & Stock for CR0402-FX-2492GLF

Part # Distributor Description Stock Price Buy
DISTI # 34AK1307
Newark Res, 24.9K, 1%, 0.063W, Thick Film, 0402, Resistance:24.9Kohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Qualification:- Rohs Compliant: Yes |Bourns CR0402-FX-2492GLF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 18403
  • 1 $0.0010
  • 25 $0.0010
  • 100 $0.0010
$0.0010 Buy Now
DISTI # 32K1941
Newark Res, 24.9K, 1%, 0.063W, Thick Film, 0402, Resistance:24.9Kohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Qualification:- Rohs Compliant: Yes |Bourns CR0402-FX-2492GLF RoHS: Compliant Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.0020
$0.0020 Buy Now
DISTI # 79AH0551
Newark Res 0402 24K9 1% 63Mw Tc100 Rohs Compliant: Yes |Bourns CR0402-FX-2492GLF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.0030
$0.0030 Buy Now
DISTI # CR0402-FX-2492GLFCT-ND
DigiKey RES SMD 24.9K OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 47655
In Stock
  • 1 $0.1000
  • 10 $0.0140
  • 100 $0.0060
  • 1,000 $0.0017
  • 2,500 $0.0014
  • 5,000 $0.0013
  • 10,000 $0.0012
  • 20,000 $0.0011
  • 30,000 $0.0011
  • 50,000 $0.0011
  • 70,000 $0.0011
  • 100,000 $0.0011
  • 250,000 $0.0011
  • 500,000 $0.0010
  • 1,000,000 $0.0009
$0.0009 / $0.1000 Buy Now
DISTI # CR0402-FX-2492GLF
Avnet Americas SMD Chip Resistor, 24.9 kOhm, ? 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CR0402-FX-2492GLF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel 50000
  • 10,000 $0.0013
  • 20,000 $0.0013
  • 40,000 $0.0010
  • 60,000 $0.0010
  • 80,000 $0.0010
$0.0010 / $0.0013 Buy Now
DISTI # 34AK1307
Avnet Americas SMD Chip Resistor, 24.9 kOhm, ? 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 34AK1307) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack 18403 Partner Stock
  • 1 $0.1040
  • 25 $0.0040
  • 100 $0.0020
  • 500 $0.0010
$0.0010 / $0.1040 Buy Now
DISTI # 652-CR0402FX-2492GLF
Mouser Electronics Thick Film Resistors - SMD 24.9K OHM 1% RoHS: Compliant 1139218
  • 1 $0.1000
  • 10 $0.0040
  • 100 $0.0020
  • 500 $0.0010
$0.0010 / $0.1000 Buy Now
DISTI # V36:1790_06248399
Arrow Electronics Res Thick Film 0402 24.9K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 30000 Package Multiple: 10000 Lead time: 12 Weeks Date Code: 2509 Americas - 30000
  • 30,000 $0.0014
$0.0014 Buy Now
DISTI # V72:2272_06248399
Arrow Electronics Res Thick Film 0402 24.9K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2142 Container: Cut Strips Americas - 26587
  • 1 $0.0261
  • 10 $0.0073
  • 25 $0.0030
  • 100 $0.0027
  • 250 $0.0025
  • 500 $0.0022
  • 1,000 $0.0020
  • 3,000 $0.0017
  • 6,000 $0.0015
  • 15,000 $0.0012
$0.0012 / $0.0261 Buy Now
DISTI # 73792507
RS Res 0402 24k9 1% 63mW TC100,TR07,Tape & Reel - 7 reel Min Qty: 20000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk 0
  • 20,000 $0.0030
$0.0030 RFQ
Onlinecomponents.com Thick Film Chip Resistor - 1/16 W - 24.9 Kohm ±1% - ±100ppm/°C - SMD 0402 - RoHS Compliant - Tape&Reel RoHS: Compliant 190000 In Stock
  • 10,000 $0.0020
  • 50,000 $0.0020
  • 100,000 $0.0017
  • 150,000 $0.0016
  • 250,000 $0.0015
  • 500,000 $0.0015
  • 1,000,000 $0.0014
$0.0014 / $0.0020 Buy Now
DISTI # 66718954
Verical Res Thick Film 0402 24.9K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 30000 Package Multiple: 10000 Date Code: 2301 Americas - 190000
  • 30,000 $0.0026
  • 100,000 $0.0022
  • 150,000 $0.0021
  • 250,000 $0.0020
$0.0020 / $0.0026 Buy Now
DISTI # 88138547
Verical Res Thick Film 0402 24.9K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 30000 Package Multiple: 10000 Date Code: 2509 Americas - 30000
  • 30,000 $0.0012
$0.0012 Buy Now
DISTI # 60625338
Verical Res Thick Film 0402 24.9K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 8334 Package Multiple: 1 Date Code: 2142 Americas - 26587
  • 8,334 $0.0015
  • 15,000 $0.0012
$0.0012 / $0.0015 Buy Now
DISTI # CR0402-FX-2492GLF
IBS Electronics RES THICK FILM 0402 24.9K OHM 1% 1/16W &#xB1, 100PPM/&#xB0, C MOLDED SMD SMD PAPER TAPE ON PLASTIC REEL Min Qty: 10000 Package Multiple: 1 190000
  • 10,000 $0.0026
  • 50,000 $0.0026
  • 100,000 $0.0022
  • 150,000 $0.0021
  • 250,000 $0.0019
  • 500,000 $0.0019
  • 1,000,000 $0.0018
$0.0018 / $0.0026 Buy Now
DISTI # CR0402-FX-2492GLF
Avnet Abacus SMD Chip Resistor 249 kOhm 1 63 mW 0402 1005 Metric Thick Film General Purpose - Tape and Reel (Alt: CR0402-FX-2492GLF) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
Cytech Systems Limited RES SMD 24.9K OHM 1% 1/16W 0402 20000
RFQ
Master Electronics Thick Film Chip Resistor - 1/16 W - 24.9 Kohm ±1% - ±100ppm/°C - SMD 0402 - RoHS Compliant - Tape&Reel RoHS: Compliant 190000 In Stock
  • 10,000 $0.0020
  • 50,000 $0.0020
  • 100,000 $0.0017
  • 150,000 $0.0016
  • 250,000 $0.0015
  • 500,000 $0.0015
  • 1,000,000 $0.0014
$0.0014 / $0.0020 Buy Now

Part Details for CR0402-FX-2492GLF

CR0402-FX-2492GLF CAD Models

CR0402-FX-2492GLF Part Data Attributes

CR0402-FX-2492GLF Bourns Inc
Buy Now Datasheet
Compare Parts:
CR0402-FX-2492GLF Bourns Inc Fixed Resistor, Ruthenium Oxide, 0.0625W, 24900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer BOURNS INC
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 12 Weeks
Samacsys Manufacturer Bourns
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.32 mm
Package Length 1 mm
Package Style SMT
Package Width 0.5 mm
Packing Method TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.0625 W
Rated Temperature 70 °C
Resistance 24900 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 50 V

Alternate Parts for CR0402-FX-2492GLF

This table gives cross-reference parts and alternative options found for CR0402-FX-2492GLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0402-FX-2492GLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
CRCW040224K9FKEDC Vishay Intertechnologies $0.0176 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 24900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP CR0402-FX-2492GLF vs CRCW040224K9FKEDC
RTT022492FH4 Ralec Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 24900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, CR0402-FX-2492GLF vs RTT022492FH4
RTT022492FBA Ralec Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 24900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, CR0402-FX-2492GLF vs RTT022492FBA
RC0402F2492 Synton-Tech Corp Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 24900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, CR0402-FX-2492GLF vs RC0402F2492
CR0402F24K9Q10Z Ever Ohms Technology Co Ltd Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.063W, 24900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP CR0402-FX-2492GLF vs CR0402F24K9Q10Z
RTT022492FH2 Ralec Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 24900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, CR0402-FX-2492GLF vs RTT022492FH2
RM04FTN2492 TA-I Technology Co Ltd Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 24900ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1005, CHIP, LEAD FREE CR0402-FX-2492GLF vs RM04FTN2492
RC0402FR-1324K9 YAGEO Corporation Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 24900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT CR0402-FX-2492GLF vs RC0402FR-1324K9
RC0402FR-1024K9 YAGEO Corporation Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 24900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT CR0402-FX-2492GLF vs RC0402FR-1024K9
CR0402-FX-2492GPF Bourns Inc Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 24900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP CR0402-FX-2492GLF vs CR0402-FX-2492GPF

CR0402-FX-2492GLF Related Parts

CR0402-FX-2492GLF Frequently Asked Questions (FAQ)

  • The recommended land pattern for the CR0402-FX-2492GLF is a rectangular pad with a size of 0.5 mm x 1.25 mm, with a non-solder mask defined (NSMD) pad shape.

  • Yes, the CR0402-FX-2492GLF is rated for operation up to 150°C, making it suitable for high-temperature applications. However, the component's performance and reliability may degrade at extreme temperatures.

  • Yes, the CR0402-FX-2492GLF is compatible with lead-free soldering processes, including SAC305 and Sn96.5Ag3Cu0.5. However, the component's solderability may vary depending on the specific soldering process used.

  • The CR0402-FX-2492GLF has a moisture sensitivity level (MSL) of 3, which means it can withstand exposure to moisture for up to 168 hours without significant degradation.

  • Yes, the CR0402-FX-2492GLF is designed to withstand high-vibration and high-shock environments, making it suitable for use in applications such as automotive, aerospace, and industrial control systems.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR0402-FX-2492GLF by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR0402-FX-2492GLF by Bourns Inc

Select Manufacturer
Which Manufacturer of CR0402-FX-2492GLF would you like to use for your alert(s)?
  • Please alert me when CR0402-FX-2492GLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR0402-FX-2492GLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR0402-FX-2492GLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR0402-FX-2492GLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR0402-FX-2492GLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR0402-FX-2492GLF by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: