-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Ruthenium Oxide, 0.0625W, 1800ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CR0402-FX-1801GLF by Bourns Inc is a Ruthenium Oxide Resistor.
Ruthenium Oxide Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK1297
|
Newark | Res, 1.8K, 0.0625W, 1%, Thick Film, 0402, Resistance:1.8Kohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Qualification:- Rohs Compliant: Yes |Bourns CR0402-FX-1801GLF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 37151 |
|
$0.0010 | Buy Now |
DISTI #
32K1899
|
Newark | Res, 1.8K, 0.0625W, 1%, Thick Film, 0402, Resistance:1.8Kohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Qualification:- Rohs Compliant: Yes |Bourns CR0402-FX-1801GLF RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0020 | Buy Now |
DISTI #
CR0402-FX-1801GLFCT-ND
|
DigiKey | RES SMD 1.8K OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
72515 In Stock |
|
$0.0009 / $0.1000 | Buy Now |
DISTI #
652-CR0402FX-1801GLF
|
Mouser Electronics | Thick Film Resistors - SMD 1.8K OHM 1% RoHS: Compliant | 861328 |
|
$0.0010 / $0.1000 | Buy Now |
DISTI #
73792439
|
RS | Res 0402 1k80 1% 63mW TC100,TR07,Tape & Reel - 7 reel Min Qty: 20000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0020 | RFQ |
|
Onlinecomponents.com | Thick Film Chip Resistor - 1/16 W - 1.8 Kohm ±1% - ±100ppm/°C - SMD 0402 - RoHS Compliant - Tape&Reel RoHS: Compliant |
200000 In Stock |
|
$0.0014 / $0.0020 | Buy Now |
DISTI #
66720717
|
Verical | Res Thick Film 0402 1.8K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 30000 Package Multiple: 10000 Date Code: 2306 | Americas - 200000 |
|
$0.0020 / $0.0026 | Buy Now |
DISTI #
CR0402-FX-1801GLF
|
Avnet Abacus | SMD Chip Resistor 18 kohm 1 625 mW 0402 1005 Metric Thick Film General Purpose - Tape and Reel (Alt: CR0402-FX-1801GLF) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thick Film Chip Resistor - 1/16 W - 1.8 Kohm ±1% - ±100ppm/°C - SMD 0402 - RoHS Compliant - Tape&Reel RoHS: Compliant |
200000 In Stock |
|
$0.0014 / $0.0020 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CR0402-FX-1801GLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR0402-FX-1801GLF
Bourns Inc
Fixed Resistor, Ruthenium Oxide, 0.0625W, 1800ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 1800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for CR0402-FX-1801GLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0402-FX-1801GLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RMCF0402FT1K80 | SEI Stackpole Electronics Inc | $0.0025 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1800ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CR0402-FX-1801GLF vs RMCF0402FT1K80 |
CRCW04021K80FKEDC | Vishay Intertechnologies | $0.0136 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1800ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CR0402-FX-1801GLF vs CRCW04021K80FKEDC |
RTT021801FBA | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1800ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | CR0402-FX-1801GLF vs RTT021801FBA |
CR201801F | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1800ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CR0402-FX-1801GLF vs CR201801F |
RTT021801FTH | Ralec | Check for Price | RES,SMT,THICK FILM,1.8K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE | CR0402-FX-1801GLF vs RTT021801FTH |
RC0402FR-101K8 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1800ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CR0402-FX-1801GLF vs RC0402FR-101K8 |
RMH04FT1801 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CR0402-FX-1801GLF vs RMH04FT1801 |
AF0402FR-101K8L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1800ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | CR0402-FX-1801GLF vs AF0402FR-101K8L |
RMP04FT1801 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1800ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | CR0402-FX-1801GLF vs RMP04FT1801 |
RM04FTN1801 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1800ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | CR0402-FX-1801GLF vs RM04FTN1801 |
The recommended land pattern for the CR0402-FX-1801GLF is a rectangular pad with a size of 0.5 mm x 0.5 mm, with a non-solder mask defined (NSMD) pad shape.
The CR0402-FX-1801GLF is rated for operation up to 150°C, but it's recommended to derate the current rating by 1.5% per degree Celsius above 125°C to ensure reliable operation.
Handle the CR0402-FX-1801GLF by the edges, avoid touching the component body, and use an anti-static wrist strap or mat to prevent electrostatic discharge (ESD) damage.
The recommended soldering profile for the CR0402-FX-1801GLF is a peak temperature of 260°C, with a dwell time of 10-30 seconds above 220°C, and a cooling rate of 4°C/second maximum.
The CR0402-FX-1801GLF is designed to withstand vibrations up to 10 G, but it's recommended to secure the component to the PCB using a suitable adhesive or mechanical fastening to prevent movement during vibration.