-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Ruthenium Oxide, 0.0625W, 15000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CR0402-FX-1502GLF by Bourns Inc is a Ruthenium Oxide Resistor.
Ruthenium Oxide Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK7335
|
Newark | Res, 15K, 1%, 0.063W, Thick Film, 0402, Resistance:15Kohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Bourns CR0402-FX-1502GLF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 18314 |
|
$0.0020 | Buy Now |
DISTI #
79AH0542
|
Newark | Res 0402 15K 1% 63Mw Tc100 Rohs Compliant: Yes |Bourns CR0402-FX-1502GLF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 10000 |
|
$0.0020 | Buy Now |
DISTI #
32K1880
|
Newark | Res, 15K, 1%, 0.063W, Thick Film, 0402, Resistance:15Kohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Bourns CR0402-FX-1502GLF RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0020 | Buy Now |
DISTI #
CR0402-FX-1502GLFCT-ND
|
DigiKey | RES SMD 15K OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
52895 In Stock |
|
$0.0009 / $0.1000 | Buy Now |
DISTI #
CR0402-FX-1502GLF
|
Avnet Americas | SMD Chip Resistor, 15 kohm, ? 1%, 62.5 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CR0402-FX-1502GLF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0010 / $0.0013 | Buy Now |
DISTI #
33AK7335
|
Avnet Americas | SMD Chip Resistor, 15 kohm, ? 1%, 62.5 mW, 0402 [1005 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 33AK7335) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 18314 Partner Stock |
|
$0.0030 / $0.1040 | Buy Now |
DISTI #
652-CR0402FX-1502GLF
|
Mouser Electronics | Thick Film Resistors - SMD 15K OHM 1% RoHS: Compliant | 549 |
|
$0.0010 / $0.1000 | Buy Now |
DISTI #
V36:1790_06248300
|
Arrow Electronics | Res Thick Film 0402 15K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 40000 Package Multiple: 10000 Lead time: 12 Weeks Date Code: 2510 | Americas - 40000 |
|
$0.0012 | Buy Now |
DISTI #
73792396
|
RS | Res 0402 15k 1% 63mW TC100,TR07,Tape & Reel - 7 reel Min Qty: 20000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0020 | RFQ |
|
Onlinecomponents.com | Thick Film Chip Resistor - 1/16 W - 15 Kohm ±1% - ±100ppm/°C - SMD 0402 - RoHS Compliant - Tape&Reel RoHS: Compliant |
369478 In Stock |
|
$0.0014 / $0.0019 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CR0402-FX-1502GLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR0402-FX-1502GLF
Bourns Inc
Fixed Resistor, Ruthenium Oxide, 0.0625W, 15000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for CR0402-FX-1502GLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0402-FX-1502GLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CRCW040215K0FKEDC | Vishay Intertechnologies | $0.0039 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 15000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CR0402-FX-1502GLF vs CRCW040215K0FKEDC |
RTT021502FTH | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 15000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN AND LEAD FREE | CR0402-FX-1502GLF vs RTT021502FTH |
CRCW040215K0FKEEC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 15000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CR0402-FX-1502GLF vs CRCW040215K0FKEEC |
RM04FTN1502 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 15000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1005, CHIP, LEAD FREE | CR0402-FX-1502GLF vs RM04FTN1502 |
RC0402FR-1315K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 15000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CR0402-FX-1502GLF vs RC0402FR-1315K |
CR0402FF1502G | LIZ Electronics (Kunshan) Co., Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 15000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CR0402-FX-1502GLF vs CR0402FF1502G |
CR0402-FX-1502GPF | Bourns Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 15000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CR0402-FX-1502GLF vs CR0402-FX-1502GPF |
RTT021502FBA | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 15000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | CR0402-FX-1502GLF vs RTT021502FBA |
RTT021502FH4 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 15000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | CR0402-FX-1502GLF vs RTT021502FH4 |
RTT021502FH5 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 15000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | CR0402-FX-1502GLF vs RTT021502FH5 |
The recommended soldering temperature profile for CR0402-FX-1502GLF is 260°C for 10 seconds, with a peak temperature of 240°C for 5 seconds. However, it's recommended to consult the datasheet and follow the manufacturer's guidelines for specific soldering requirements.
Yes, CR0402-FX-1502GLF is compatible with lead-free soldering. It is designed to meet the requirements of the RoHS (Restriction of Hazardous Substances) directive and is suitable for use in lead-free soldering applications.
The power rating of CR0402-FX-1502GLF decreases as the temperature increases. At 70°C, the power rating is 0.125W, and at 150°C, the power rating is 0.05W. Consult the datasheet for more information on power derating.
CR0402-FX-1502GLF is a general-purpose chip resistor and is not specifically designed for high-frequency applications. However, it can be used in applications up to 1 GHz. For higher frequency applications, it's recommended to use a high-frequency resistor designed for that specific frequency range.
CR0402-FX-1502GLF is an industrial-grade resistor and is not specifically designed for automotive applications. For automotive applications, it's recommended to use an AEC-Q200 qualified resistor, such as the Bourns CRA0402-FX-1502GLF-A.