Part Details for CR-05JL7--120K by Viking Tech Corp
Results Overview of CR-05JL7--120K by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CR-05JL7--120K Information
CR-05JL7--120K by Viking Tech Corp is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for CR-05JL7--120K
CR-05JL7--120K CAD Models
CR-05JL7--120K Part Data Attributes
|
CR-05JL7--120K
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-05JL7--120K
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 120000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for CR-05JL7--120K
This table gives cross-reference parts and alternative options found for CR-05JL7--120K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-05JL7--120K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NRC-AS10J124TRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | CR-05JL7--120K vs NRC-AS10J124TRQYF |
RS05K124JCG | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | CR-05JL7--120K vs RS05K124JCG |
NMCR0805JG120K | SEI Stackpole Electronics Inc | Check for Price | RES,SMT,THICK FILM,120K OHMS,150WV,5% +/-TOL,-100,100PPM TC,0805 CASE | CR-05JL7--120K vs NMCR0805JG120K |
232273011124L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | CR-05JL7--120K vs 232273011124L |
RC0805J124-07-T70 | Taitron Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | CR-05JL7--120K vs RC0805J124-07-T70 |
FNF05JT-124 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | CR-05JL7--120K vs FNF05JT-124 |
FNF05JW-124 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | CR-05JL7--120K vs FNF05JW-124 |
RMC-10124JR | Cinetech Industrial Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | CR-05JL7--120K vs RMC-10124JR |
9C08052A120KJLPFT | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | CR-05JL7--120K vs 9C08052A120KJLPFT |
RC0805JR-10120K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | CR-05JL7--120K vs RC0805JR-10120K |