Part Details for CPH3209-TL-E by onsemi
Results Overview of CPH3209-TL-E by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CPH3209-TL-E Information
CPH3209-TL-E by onsemi is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for CPH3209-TL-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CPH3209-TL-E
|
Avnet Americas | Trans GP BJT NPN 30V 3A 3-Pin CPH T/R - Tape and Reel (Alt: CPH3209-TL-E) RoHS: Compliant Min Qty: 6579 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 18000 Partner Stock |
|
$0.1050 / $0.1072 | Buy Now |
DISTI #
85974759
|
Verical | Trans GP BJT NPN 30V 3A 900mW 3-Pin CPH T/R Min Qty: 2443 Package Multiple: 1 Date Code: 1201 | Americas - 186000 |
|
$0.1146 / $0.1535 | Buy Now |
DISTI #
85975281
|
Verical | Trans GP BJT NPN 30V 3A 900mW 3-Pin CPH T/R Min Qty: 2443 Package Multiple: 1 Date Code: 1601 | Americas - 24000 |
|
$0.1146 / $0.1535 | Buy Now |
DISTI #
85981552
|
Verical | Trans GP BJT NPN 30V 3A 900mW 3-Pin CPH T/R Min Qty: 2443 Package Multiple: 1 Date Code: 1801 | Americas - 9686 |
|
$0.1146 / $0.1535 | Buy Now |
DISTI #
85977932
|
Verical | Trans GP BJT NPN 30V 3A 900mW 3-Pin CPH T/R Min Qty: 2443 Package Multiple: 1 Date Code: 1701 | Americas - 6000 |
|
$0.1146 / $0.1535 | Buy Now |
DISTI #
85978542
|
Verical | Trans GP BJT NPN 30V 3A 900mW 3-Pin CPH T/R Min Qty: 2443 Package Multiple: 1 Date Code: 1501 | Americas - 3000 |
|
$0.1146 / $0.1535 | Buy Now |
|
Rochester Electronics | NPN Epitaxial Planar Silicon Transistor For DC/DC Converter Applications RoHS: Compliant Status: Obsolete Min Qty: 1 | 228686 |
|
$0.0917 / $0.1479 | Buy Now |
|
Flip Electronics | Stock, ship today | 18000 |
|
RFQ |
Part Details for CPH3209-TL-E
CPH3209-TL-E CAD Models
CPH3209-TL-E Part Data Attributes
|
CPH3209-TL-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
CPH3209-TL-E
onsemi
Bipolar Transistor, (-)30V, (-)3A, Low VCE(sat), (PNP)NPN Single CPH3, CPH3, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Pin Count | 3 | |
Manufacturer Package Code | 318BA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 2 Days | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN BISMUTH | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for CPH3209-TL-E
This table gives cross-reference parts and alternative options found for CPH3209-TL-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPH3209-TL-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FMMT617TA | Diodes Incorporated | $0.1758 | Small Signal Bipolar Transistor, 3A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, | CPH3209-TL-E vs FMMT617TA |
CPH3209-TL-E Frequently Asked Questions (FAQ)
-
A recommended PCB layout for optimal thermal performance would be to have a solid ground plane on the bottom layer, and to use thermal vias to connect the exposed pad to the ground plane. Additionally, it's recommended to have a small keep-out area around the device to ensure good airflow and heat dissipation.
-
To ensure reliable operation in high-temperature environments, it's essential to follow proper thermal design and layout guidelines, and to consider the device's thermal derating. Additionally, it's recommended to use a heat sink or thermal interface material to improve heat dissipation, and to monitor the device's junction temperature to prevent overheating.
-
The recommended soldering conditions for the CPH3209-TL-E are a peak temperature of 260°C, with a soldering time of 10-30 seconds. It's also recommended to use a soldering iron with a temperature range of 200-240°C, and to avoid applying excessive force or pressure during the soldering process.
-
To handle ESD protection during handling and assembly, it's recommended to follow standard ESD precautions, such as using an ESD wrist strap or mat, and to handle the device by the body or pins, rather than the leads. Additionally, it's recommended to use ESD-sensitive packaging and to minimize handling and exposure to static electricity.
-
The recommended storage and handling conditions for the CPH3209-TL-E are to store the device in a dry, cool place, away from direct sunlight and moisture. The device should be stored in its original packaging, and should not be exposed to temperatures above 30°C or humidity above 60%.