Datasheets
CPF0603F1K43C1 by: TE Connectivity

RESISTOR, THIN FILM, 0.063W, 1%, 50ppm, 1430ohm, SURFACE MOUNT, 0603, CHIP

Part Details for CPF0603F1K43C1 by TE Connectivity

Results Overview of CPF0603F1K43C1 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CPF0603F1K43C1 Information

CPF0603F1K43C1 by TE Connectivity is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.

Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.

Price & Stock for CPF0603F1K43C1

Part # Distributor Description Stock Price Buy
DISTI # 73M9651
Newark Surface Mount Thin Film Resistor, Cpf Series, 1.43 Kohm, 63 Mw, - 1%, 60 V, 0603 [1608 Metric] Rohs Compliant: Yes |Neohm Te Connectivity CPF0603F1K43C1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $0.0060
  • 10 $0.0060
  • 25 $0.0060
  • 50 $0.0060
  • 100 $0.0060
$0.0060 Buy Now
DISTI # 53R2544
Newark Surface Mount Thin Film Resistor, Cpf Series, 1.43 Kohm, 63 Mw, - 1%, 60 V, 0603 [1608 Metric] |Neohm Te Connectivity CPF0603F1K43C1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.0230
  • 10,000 $0.0220
  • 20,000 $0.0220
  • 40,000 $0.0210
  • 60,000 $0.0200
  • 100,000 $0.0200
$0.0200 / $0.0230 Buy Now
DISTI # CPF0603F1K43C1-ND
DigiKey RES SMD 1.43K OHM 1% 1/16W 0603 Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $0.0291
$0.0291 Buy Now
DISTI # 73M9651
Avnet Americas SMD Chip Resistor, 1.43 kOhm, ? 1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Product that comes on tape, but is not reeled (Alt: 73M9651) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Ammo Pack 0
  • 1 $0.0890
  • 10 $0.0550
  • 25 $0.0520
  • 50 $0.0490
  • 100 $0.0460
$0.0460 / $0.0890 Buy Now
DISTI # 7-1879336-7
Avnet Americas SMD Chip Resistor, 1.43 kOhm, ? 1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: 7-1879336-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 3 Days Container: Reel 0
  • 1,000 $0.0155
  • 2,000 $0.0152
  • 4,000 $0.0150
  • 6,000 $0.0147
  • 8,000 $0.0145
$0.0145 / $0.0155 Buy Now
DISTI # 279-CPF0603F1K43C1
Mouser Electronics Thin Film Resistors - SMD CPF 0603 1K43 1% 50PPM 1K RL RoHS: Compliant 1360
  • 1 $0.1500
  • 10 $0.0760
  • 100 $0.0450
  • 500 $0.0300
  • 1,000 $0.0260
$0.0260 / $0.1500 Buy Now
Onlinecomponents.com Thin Film Resistor - SMD 0603 - 1.43 Kohm (+/-) 1% - 1/16 W - 50V - TCR (+/-) 50ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant 0
  • 1,000 $0.0238
  • 8,000 $0.0200
  • 25,000 $0.0161
  • 50,000 $0.0149
  • 100,000 $0.0138
  • 150,000 $0.0134
  • 250,000 $0.0132
  • 500,000 $0.0129
$0.0129 / $0.0238 Buy Now
DISTI # 7-1879336-7
Avnet Abacus SMD Chip Resistor 143 kOhm 1 63 mW 0603 1608 Metric Thin Film High Precision High Stability (Alt: 7-1879336-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics Thin Film Resistor - SMD 0603 - 1.43 Kohm (+/-) 1% - 1/16 W - 50V - TCR (+/-) 50ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant 0
  • 1,000 $0.0238
  • 8,000 $0.0200
  • 25,000 $0.0161
  • 50,000 $0.0149
  • 100,000 $0.0138
  • 150,000 $0.0134
  • 250,000 $0.0132
  • 500,000 $0.0129
$0.0129 / $0.0238 Buy Now

Part Details for CPF0603F1K43C1

CPF0603F1K43C1 CAD Models

CPF0603F1K43C1 Part Data Attributes

CPF0603F1K43C1 TE Connectivity
Buy Now Datasheet
Compare Parts:
CPF0603F1K43C1 TE Connectivity RESISTOR, THIN FILM, 0.063W, 1%, 50ppm, 1430ohm, SURFACE MOUNT, 0603, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 111 Weeks
Samacsys Manufacturer TE Connectivity
Additional Feature PRECISION
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.55 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.8 mm
Packing Method TR
Physical Dimension 1.55mm x .8mm x .45mm
Rated Power Dissipation (P) 0.063 W
Rated Temperature 70 °C
Resistance 1430 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 50 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 50 V

Alternate Parts for CPF0603F1K43C1

This table gives cross-reference parts and alternative options found for CPF0603F1K43C1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0603F1K43C1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
CPF0603F1K43C TE Connectivity Check for Price RESISTOR, THIN FILM, 0.063W, 1%, 50ppm, 1430ohm, SURFACE MOUNT, 0603, CHIP CPF0603F1K43C1 vs CPF0603F1K43C
NTR06F1431DTRF NIC Components Corp Check for Price Fixed Resistor, Thin Film, 0.063W, 1430ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP CPF0603F1K43C1 vs NTR06F1431DTRF
AR03FBD1431 Viking Tech Corp Check for Price Fixed Resistor, Thin Film, 0.25W, 1430ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP CPF0603F1K43C1 vs AR03FBD1431
TC0350F1431T5E Royal Electronic Factory (Thailand) Co Ltd Check for Price Fixed Resistor, Thin Film, 0.0625W, 1430ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, CPF0603F1K43C1 vs TC0350F1431T5E
TC0350F1431E4E Royal Electronic Factory (Thailand) Co Ltd Check for Price Fixed Resistor, Thin Film, 0.0625W, 1430ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, CPF0603F1K43C1 vs TC0350F1431E4E
AR03FBD1431N Viking Tech Corp Check for Price Fixed Resistor, Thin Film, 0.0625W, 1430ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, CPF0603F1K43C1 vs AR03FBD1431N
RT0603F143150PPM Synton-Tech Corp Check for Price Fixed Resistor, Thin Film, 0.0625W, 1430ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, CPF0603F1K43C1 vs RT0603F143150PPM
NTRA06F1431DTRQYF NIC Components Corp Check for Price Fixed Resistor, Thin Film, 0.063W, 1430ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP CPF0603F1K43C1 vs NTRA06F1431DTRQYF
TC0350F1431T4E Royal Electronic Factory (Thailand) Co Ltd Check for Price Fixed Resistor, Thin Film, 0.0625W, 1430ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, CPF0603F1K43C1 vs TC0350F1431T4E
AS73G1JT1431F MERITEK Electronics Corporation Check for Price Fixed Resistor, Thin Film, 0.0625W, 1430ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, CPF0603F1K43C1 vs AS73G1JT1431F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CPF0603F1K43C1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CPF0603F1K43C1 by TE Connectivity

Select Manufacturer
Which Manufacturer of CPF0603F1K43C1 would you like to use for your alert(s)?
  • Please alert me when CPF0603F1K43C1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CPF0603F1K43C1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CPF0603F1K43C1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CPF0603F1K43C1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CPF0603F1K43C1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CPF0603F1K43C1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: