-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trigger Output SSR,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CPC1972GSTR by Littelfuse Inc is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AJ5006
|
Newark | 1-Form-A Opto Scr 800V Zero Cross 6L Smd/ Tr Rohs Compliant: Yes |Littelfuse CPC1972GSTR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0100 | Buy Now |
DISTI #
75575943
|
RS | 1-FORM-A OPTO SCR 800V ZERO CROSS 6L SMD Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0900 / $1.1900 | RFQ |
DISTI #
87246489
|
Verical | Solid State Relay 50mA 1.5V DC-IN 0.25A 800V AC-OUT 6-Pin PDIP SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2427 | Americas - 1000 |
|
$1.0363 | Buy Now |
|
Future Electronics | CPC1972 Series SPST 1.2 V Input 800 V 250 mA SMT Solid State Relay Min Qty: 1000 Package Multiple: 1000 |
1000 null |
|
$0.7750 | Buy Now |
|
New Advantage Corporation | 6 Pin SMT 250 Ma Solid State Relay RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$1.1900 / $1.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
A recommended PCB layout for CPC1972GSTR includes a solid ground plane, short and wide traces for high-current paths, and a heat sink for thermal dissipation. It's also essential to follow the manufacturer's guidelines for pad layout and spacing.
Proper cooling of CPC1972GSTR can be achieved by providing a heat sink with a thermal resistance of ≤ 10°C/W, ensuring good airflow, and keeping the device away from other heat sources. The heat sink should be soldered to the device's thermal pad using a thermally conductive material.
Exceeding the maximum junction temperature of CPC1972GSTR can lead to reduced lifespan, increased thermal resistance, and potentially even device failure. It's essential to ensure the device operates within the recommended temperature range to maintain its performance and reliability.
Yes, CPC1972GSTR is suitable for high-reliability and safety-critical applications due to its robust design, high surge capability, and compliance with various industry standards. However, it's essential to follow the manufacturer's guidelines and perform thorough testing and validation to ensure the device meets the specific application requirements.
To select the correct fuse rating, consider the maximum expected current, voltage, and power in your application. Choose a fuse rating that is slightly higher than the maximum expected current to ensure the device can handle temporary overcurrents. Consult the datasheet and manufacturer's guidelines for more information.