Part Details for CPC1125NTR by IXYS Integrated Circuits Division
Results Overview of CPC1125NTR by IXYS Integrated Circuits Division
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CPC1125NTR Information
CPC1125NTR by IXYS Integrated Circuits Division is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for CPC1125NTR
CPC1125NTR CAD Models
CPC1125NTR Part Data Attributes
|
CPC1125NTR
IXYS Integrated Circuits Division
Buy Now
Datasheet
|
Compare Parts:
CPC1125NTR
IXYS Integrated Circuits Division
Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 1500 V ISOLATION-MAX, ROHS COMPLIANT, MINIATURE, SOP-4
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS INTEGRATED CIRCUITS DIVISION | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Additional Feature | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
On-state Resistance-Max | 35 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TR |
CPC1125NTR Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for CPC1125NTR is a 5-pin SOT-23 package with a minimum pad size of 0.8mm x 0.8mm and a thermal pad size of 2.5mm x 2.5mm.
-
To ensure reliable operation of CPC1125NTR in high-temperature environments, it is recommended to derate the device's power dissipation according to the temperature derating curve provided in the datasheet, and to ensure good thermal conduction to a heat sink or PCB ground plane.
-
The maximum allowable voltage stress on the CPC1125NTR is 1200V, but it is recommended to limit the voltage stress to 1000V or less to ensure reliable operation and to prevent damage to the device.
-
To protect the CPC1125NTR from electrostatic discharge (ESD), it is recommended to handle the device with ESD-safe materials and tools, and to use ESD protection devices such as TVS diodes or ESD suppressors in the circuit design.
-
The recommended storage and handling procedure for CPC1125NTR is to store the devices in their original packaging, away from direct sunlight and moisture, and to handle the devices with ESD-safe materials and tools to prevent damage.