Part Details for CPC1106NTR by Littelfuse Inc
Results Overview of CPC1106NTR by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CPC1106NTR Information
CPC1106NTR by Littelfuse Inc is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for CPC1106NTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5656-CPC1106NTRCT-ND
|
DigiKey | SSR RELAY SPST-NC 75MA 0-60V Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7810 In Stock |
|
$0.9191 / $1.4600 | Buy Now |
DISTI #
75575829
|
RS | 1-FORM-B OPTOMOS 60V 10 OHMS 4L SOP REEL Min Qty: 2000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1000 / $1.2000 | RFQ |
Part Details for CPC1106NTR
CPC1106NTR CAD Models
CPC1106NTR Part Data Attributes
|
CPC1106NTR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
CPC1106NTR
Littelfuse Inc
Transistor Output SSR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | SOP-4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | HIGH RELIABILITY, UL RECOGNIZED | |
Configuration | SINGLE | |
Control Current | 0.00016 A | |
Control Voltage | 0.9 V | |
Forward Current-Max | 0.0005 A | |
Input Type | DC | |
Isolation Voltage-Max | 1500 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-state Resistance-Max | 10 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 2.03 mm | |
Overall Length | 4.089 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Surface Mount | YES | |
Terminal Finish | TIN |
CPC1106NTR Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for CPC1106NTR is a rectangular pad with a minimum size of 1.5mm x 0.8mm, with a 0.5mm radius corner. The pad should be centered on the component and have a minimum clearance of 0.2mm from the edge of the PCB.
-
To ensure reliable soldering of CPC1106NTR, use a soldering iron with a temperature range of 250°C to 260°C, and a solder with a melting point of 180°C to 190°C. Apply a small amount of solder paste to the PCB pad, and use a gentle touch to avoid damaging the component.
-
The maximum operating temperature range for CPC1106NTR is -40°C to 125°C. However, it's recommended to operate the device within a temperature range of -20°C to 85°C for optimal performance and reliability.
-
Yes, CPC1106NTR is designed to withstand high-vibration environments. However, it's recommended to follow proper mounting and soldering techniques to ensure the component remains securely attached to the PCB. Additionally, consider using a vibration-dampening material or a shock-absorbing mount to minimize the impact of vibrations on the component.
-
To handle ESD protection for CPC1106NTR, follow proper ESD handling procedures, such as using an ESD wrist strap or mat, and storing the component in an ESD-protective package. Additionally, consider using ESD-protection devices, such as TVS diodes or ESD arrays, in the circuit design to protect the component from electrostatic discharge.