Part Details for CPC1006N by IXYS Corporation
Results Overview of CPC1006N by IXYS Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CPC1006N Information
CPC1006N by IXYS Corporation is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for CPC1006N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86X3294
|
Newark | Mosfet Relay, Spst-No, 0.075A, 60V, Smd, Contact Form:Spst-No (1 Form A), Load Type:Ac/Dc, Load Voltage Max:60V, Load Current:75Ma, Mosfet Relay Package Style:Sop-4, Relay Mounting:Surface Mount, Relay Terminals:Gull Wing Rohs Compliant: Yes |Ixys Semiconductor CPC1006N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1239 |
|
$0.6550 / $1.2000 | Buy Now |
DISTI #
849-CPC1006N
|
Mouser Electronics | Solid State Relays - PCB Mount 1-Form-A SSR 4-Pin SOP RoHS: Compliant | 181980 |
|
$0.6550 / $1.2100 | Buy Now |
DISTI #
87361902
|
Verical | Relay SSR 50mA 1.5V DC-IN 0.075A 60V AC/DC-OUT RoHS: Compliant Min Qty: 39 Package Multiple: 1 | Americas - 3089 |
|
$1.2824 / $1.5294 | Buy Now |
|
Quest Components | 3 |
|
$1.8200 / $2.2750 | Buy Now | |
DISTI #
CPC1006N
|
TME | Relay: solid state, SPST-NO, Icntrl max: 50mA, 75mA, max.60VAC Min Qty: 1 | 3251 |
|
$1.1200 / $1.3300 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
|
LCSC | SPST-NO(1 Form A) 1.2V 60V 7 75mA DC SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | 235 |
|
$0.8419 / $1.4499 | Buy Now |
|
New Advantage Corporation | RELAY SOLID STATE 75mA 0-60V SPST-NO(1FormA) RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 880 |
|
$1.7500 / $1.9000 | Buy Now |
Part Details for CPC1006N
CPC1006N CAD Models
CPC1006N Part Data Attributes
|
CPC1006N
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
CPC1006N
IXYS Corporation
Transistor Output SSR, 1-Channel, 1500V Isolation, ROHS COMPLIANT, MINIATURE, SOP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | ROHS COMPLIANT, MINIATURE, SOP-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.95.00 | |
Additional Feature | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.075 A | |
On-state Resistance-Max | 10 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |
CPC1006N Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for the CPC1006N is a rectangular pad with a minimum size of 2.5mm x 1.5mm, with a 0.5mm radius corner and a 0.3mm spacing between pads.
-
To ensure reliable soldering, use a soldering iron with a temperature of 250°C to 270°C, and apply a small amount of solder paste to the pads. Avoid applying excessive heat or pressure, which can damage the device.
-
The maximum allowable voltage for the CPC1006N is 100V, as specified in the datasheet. Exceeding this voltage can damage the device.
-
The CPC1006N is rated for operation up to 125°C, but it's recommended to derate the voltage and current ratings at higher temperatures to ensure reliable operation.
-
To prevent electrostatic discharge (ESD) damage, handle the CPC1006N with an ESD wrist strap or mat, and ensure that the PCB and components are properly grounded.