Part Details for CP2102N-A01-GQFN20R by Silicon Laboratories Inc
Results Overview of CP2102N-A01-GQFN20R by Silicon Laboratories Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CP2102N-A01-GQFN20R Information
CP2102N-A01-GQFN20R by Silicon Laboratories Inc is a Bus Controller.
Bus Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for CP2102N-A01-GQFN20R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 408 |
|
RFQ |
Part Details for CP2102N-A01-GQFN20R
CP2102N-A01-GQFN20R CAD Models
CP2102N-A01-GQFN20R Part Data Attributes
|
CP2102N-A01-GQFN20R
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
CP2102N-A01-GQFN20R
Silicon Laboratories Inc
USB Bus Controller, CMOS,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | QFN-20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Bus Compatibility | UART; VBUS | |
Data Transfer Rate-Max | 1.5 MBps | |
Drive Interface Standard | RS232; RS485 | |
JESD-30 Code | S-XQCC-N20 | |
Length | 3 mm | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Alternate Parts for CP2102N-A01-GQFN20R
This table gives cross-reference parts and alternative options found for CP2102N-A01-GQFN20R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CP2102N-A01-GQFN20R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CP2102N-A02-GQFN20 | Silicon Laboratories Inc | $2.7483 | USB Bus Controller, CMOS, QFN-20 | CP2102N-A01-GQFN20R vs CP2102N-A02-GQFN20 |
CP2102N-A01-GQFN20R Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the CP2102N-A01-GQFN20R is -40°C to +85°C.
-
The CP2102N-A01-GQFN20R can be configured for a specific baud rate using the Silicon Labs AN205 UART Configuration Guide. The guide provides detailed information on how to configure the device for various baud rates.
-
The maximum cable length supported by the CP2102N-A01-GQFN20R is 3 meters (10 feet) for a reliable connection. However, this can vary depending on the specific application and environment.
-
The CP2102N-A01-GQFN20R supports flow control using RTS/CTS hardware flow control. This can be implemented by connecting the RTS and CTS pins to the corresponding pins on the microcontroller or other device.
-
The power consumption of the CP2102N-A01-GQFN20R varies depending on the operating mode. In active mode, the typical power consumption is 15mA. In suspend mode, the typical power consumption is 50μA.