Part Details for CP0603A1960ENTR by Kyocera AVX Components
Results Overview of CP0603A1960ENTR by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CP0603A1960ENTR Information
CP0603A1960ENTR by Kyocera AVX Components is an RF/Microwave Coupler.
RF/Microwave Couplers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for CP0603A1960ENTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64M7978
|
Newark | Directional Coupler/Tape/Reel, 7 Inch Plastic Embossed Tape Rohs Compliant: Yes |Kyocera Avx CP0603A1960ENTR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2980 / $0.3910 | Buy Now |
DISTI #
CP0603A1960ENTR
|
Avnet Americas | - Tape and Reel (Alt: CP0603A1960ENTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2404 / $0.2541 | Buy Now |
DISTI #
581-CP0603A1960ENTR
|
Mouser Electronics | Signal Conditioning 1960MHz RoHS: Compliant | 0 |
|
$0.3020 | Order Now |
DISTI #
CP0603A1960ENTR
|
Richardson RFPD | RF DIRECTIONAL COUPLER RoHS: Compliant Min Qty: 3000 | 0 |
|
$0.2500 | Buy Now |
Part Details for CP0603A1960ENTR
CP0603A1960ENTR CAD Models
CP0603A1960ENTR Part Data Attributes
|
CP0603A1960ENTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CP0603A1960ENTR
Kyocera AVX Components
Directional Coupler, 1930MHz Min, 1990MHz Max, 0.3dB Insertion Loss-Max, ROHS COMPLIANT, MINIATURE, LGA-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 34.77 dBm | |
Insertion Loss-Max | 0.3 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 1990 MHz | |
Operating Frequency-Min | 1930 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
VSWR-Max | 1.11 |
CP0603A1960ENTR Frequently Asked Questions (FAQ)
-
The recommended land pattern for CP0603A1960ENTR is a rectangular pad with a size of 0.65mm x 0.65mm, with a non-solder mask defined (NSMD) pad shape. The pad should be centered on the component and have a minimum clearance of 0.1mm from the component body.
-
Yes, CP0603A1960ENTR is rated for operation up to 150°C, making it suitable for high-temperature applications. However, the component's electrical characteristics may degrade at elevated temperatures, so it's essential to consult the datasheet and perform thermal derating calculations.
-
Yes, CP0603A1960ENTR is compatible with lead-free soldering processes, including SAC305 and Sn96.5Ag3Cu0.5. The component's terminations are designed to withstand the higher temperatures associated with lead-free soldering.
-
The maximum voltage rating for CP0603A1960ENTR is 50V. Exceeding this voltage may result in component failure or reduced lifespan.
-
Yes, CP0603A1960ENTR is suitable for high-frequency applications up to 1GHz. The component's low equivalent series resistance (ESR) and high self-resonant frequency make it suitable for use in high-frequency circuits.