Part Details for CP0603A1842DWTR by Kyocera AVX Components
Results Overview of CP0603A1842DWTR by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CP0603A1842DWTR Information
CP0603A1842DWTR by Kyocera AVX Components is an RF/Microwave Coupler.
RF/Microwave Couplers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for CP0603A1842DWTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P6524
|
Newark | Directional Coupler/Tape/Reel, 7 Inch Plastic Embossed Tape Rohs Compliant: Yes |Kyocera Avx CP0603A1842DWTR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2840 / $0.3720 | Buy Now |
DISTI #
478-CP0603A1842DWTR-ND
|
DigiKey | DIRECTIONAL COUPLER Min Qty: 3000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2554 / $0.2884 | Buy Now |
DISTI #
CP0603A1842DWTR
|
Avnet Americas | - Tape and Reel (Alt: CP0603A1842DWTR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2496 / $0.2548 | Buy Now |
DISTI #
581-CP0603A1842DWTR
|
Mouser Electronics | Signal Conditioning DIR COUPLER 1842MHz RoHS: Not Compliant | 0 |
|
$0.2550 / $0.2740 | Order Now |
DISTI #
CP0603A1842DWTR
|
Richardson RFPD | RF DIRECTIONAL COUPLER RoHS: Not Compliant Min Qty: 3000 | 0 |
|
$0.2600 | Buy Now |
Part Details for CP0603A1842DWTR
CP0603A1842DWTR CAD Models
CP0603A1842DWTR Part Data Attributes
|
CP0603A1842DWTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CP0603A1842DWTR
Kyocera AVX Components
Directional Coupler, 1805MHz Min, 1880MHz Max, 0.9dB Insertion Loss-Max, MINIATURE, SMD, 4 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 34.77 dBm | |
Insertion Loss-Max | 0.9 dB | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 1880 MHz | |
Operating Frequency-Min | 1805 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.5 |
CP0603A1842DWTR Frequently Asked Questions (FAQ)
-
The recommended land pattern for CP0603A1842DWTR is a rectangular pad with a size of 0.65mm x 0.65mm, with a non-solder mask defined (NSMD) pad shape. The land pattern should be designed to accommodate the component's termination style and ensure reliable soldering.
-
Yes, CP0603A1842DWTR is rated for operation up to 150°C, making it suitable for high-temperature applications. However, it's essential to ensure that the component is properly derated and that the operating conditions do not exceed the maximum ratings specified in the datasheet.
-
CP0603A1842DWTR is a moisture-sensitive device, and it's essential to follow proper handling and storage procedures to prevent moisture absorption. The component is rated for MSL 2 (Moisture Sensitivity Level 2), which means it can withstand a maximum of 24 hours of exposure to 30°C/60% RH before soldering.
-
The recommended soldering profile for CP0603A1842DWTR is a peak temperature of 260°C, with a dwell time of 10-30 seconds above 220°C. It's essential to follow a controlled soldering process to prevent thermal shock and ensure reliable solder joints.
-
Yes, CP0603A1842DWTR is compatible with lead-free soldering processes. The component is designed to meet the requirements of RoHS (Restriction of Hazardous Substances) and is suitable for use with lead-free solder alloys.