Part Details for CP0603A1747CNTR by Kyocera AVX Components
Results Overview of CP0603A1747CNTR by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CP0603A1747CNTR Information
CP0603A1747CNTR by Kyocera AVX Components is an RF/Microwave Coupler.
RF/Microwave Couplers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for CP0603A1747CNTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M5842
|
Newark | Directional Coupler/Tape/Reel, 7 Inch Plastic Embossed Tape Rohs Compliant: Yes |Kyocera Avx CP0603A1747CNTR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2980 / $0.3910 | Buy Now |
DISTI #
478-CP0603A1747CNTR-ND
|
DigiKey | DIRECTIONAL COUPLER Min Qty: 3000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2682 / $0.3028 | Buy Now |
DISTI #
CP0603A1747CNTR
|
Avnet Americas | - Tape and Reel (Alt: CP0603A1747CNTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2404 / $0.2541 | Buy Now |
DISTI #
581-CP0603A1747CNTR
|
Mouser Electronics | Signal Conditioning DIR COUPLER 1747MHz RoHS: Compliant | 0 |
|
$0.2680 / $0.2830 | Order Now |
DISTI #
CP0603A1747CNTR
|
Richardson RFPD | RF DIRECTIONAL COUPLER RoHS: Compliant Min Qty: 3000 | 0 |
|
$0.2500 | Buy Now |
DISTI #
CP0603A1747CNTR
|
Avnet Abacus | (Alt: CP0603A1747CNTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
CP0603A1747CNTR
|
Avnet Asia | Thin-Film Directional Couplers 4-Pin SMD (Alt: CP0603A1747CNTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for CP0603A1747CNTR
CP0603A1747CNTR CAD Models
CP0603A1747CNTR Part Data Attributes
|
CP0603A1747CNTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CP0603A1747CNTR
Kyocera AVX Components
Directional Coupler, 1710MHz Min, 1785MHz Max, 0.8dB Insertion Loss-Max, ROHS COMPLIANT, MINIATURE, LGA-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 34.77 dBm | |
Insertion Loss-Max | 0.8 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 1785 MHz | |
Operating Frequency-Min | 1710 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
VSWR-Max | 1.2 |
Alternate Parts for CP0603A1747CNTR
This table gives cross-reference parts and alternative options found for CP0603A1747CNTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CP0603A1747CNTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CP0603A1747CLTR | Kyocera AVX Components | $0.4755 | Directional Coupler, 1710MHz Min, 1785MHz Max, 0.8dB Insertion Loss-Max, MINIATURE, LGA-4 | CP0603A1747CNTR vs CP0603A1747CLTR |
CP0603A1747CNTR Frequently Asked Questions (FAQ)
-
The recommended land pattern for CP0603A1747CNTR is a rectangular pad with a size of 0.6mm x 0.3mm, with a non-solder mask defined (NSMD) pad shape.
-
Yes, CP0603A1747CNTR is rated for operation up to 150°C, making it suitable for high-temperature applications. However, the component's electrical characteristics may degrade at elevated temperatures.
-
Handle the component by the body, avoiding touching the terminations. Use anti-static wrist straps, mats, or floors to prevent electrostatic discharge (ESD) damage.
-
The recommended soldering profile for CP0603A1747CNTR is a peak temperature of 260°C, with a dwell time of 10-30 seconds above 220°C.
-
Yes, CP0603A1747CNTR is designed to withstand vibrations up to 10G, making it suitable for applications with moderate vibration levels.