Part Details for CP0603A0947CNTR by Kyocera AVX Components
Results Overview of CP0603A0947CNTR by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CP0603A0947CNTR Information
CP0603A0947CNTR by Kyocera AVX Components is an RF/Microwave Coupler.
RF/Microwave Couplers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for CP0603A0947CNTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64M7950
|
Newark | Directional Coupler/Tape/Reel, 7 Inch Plastic Embossed Tape Rohs Compliant: Yes |Kyocera Avx CP0603A0947CNTR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2980 / $0.3910 | Buy Now |
DISTI #
478-CP0603A0947CNTR-ND
|
DigiKey | DIRECTIONAL COUPLER Min Qty: 3000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3028 / $0.3550 | Buy Now |
DISTI #
CP0603A0947CNTR
|
Avnet Americas | - Tape and Reel (Alt: CP0603A0947CNTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2404 / $0.2541 | Buy Now |
DISTI #
581-CP0603A0947CNTR
|
Mouser Electronics | Signal Conditioning DIR COUPLER 947MHz RoHS: Compliant | 0 |
|
$0.3000 / $0.3360 | Order Now |
DISTI #
CP0603A0947CNTR
|
Richardson RFPD | RF DIRECTIONAL COUPLER RoHS: Compliant Min Qty: 3000 | 0 |
|
$0.2500 | Buy Now |
Part Details for CP0603A0947CNTR
CP0603A0947CNTR CAD Models
CP0603A0947CNTR Part Data Attributes
|
CP0603A0947CNTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CP0603A0947CNTR
Kyocera AVX Components
Directional Coupler, 935MHz Min, 960MHz Max, 0.4dB Insertion Loss-Max, ROHS COMPLIANT, MINIATURE, LGA-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 34.77 dBm | |
Insertion Loss-Max | 0.4 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 960 MHz | |
Operating Frequency-Min | 935 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
VSWR-Max | 1.17 |
Alternate Parts for CP0603A0947CNTR
This table gives cross-reference parts and alternative options found for CP0603A0947CNTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CP0603A0947CNTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CP0603A0947CLTR | Kyocera AVX Components | $0.4755 | Directional Coupler, 935MHz Min, 960MHz Max, 0.4dB Insertion Loss-Max, MINIATURE, LGA-4 | CP0603A0947CNTR vs CP0603A0947CLTR |