Part Details for CP0603A0942DLTR by Kyocera AVX Components
Results Overview of CP0603A0942DLTR by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CP0603A0942DLTR Information
CP0603A0942DLTR by Kyocera AVX Components is an RF/Microwave Coupler.
RF/Microwave Couplers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for CP0603A0942DLTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64M7947
|
Newark | Directional Coupler/Tape/Reel, 7 Inch Plastic Embossed Tape Rohs Compliant: Yes |Kyocera Avx CP0603A0942DLTR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2980 / $0.3910 | Buy Now |
DISTI #
CP0603A0942DLTR-ND
|
DigiKey | RF DIR COUPLER 925-960MHZ 0603 Min Qty: 3000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3028 / $0.3550 | Buy Now |
DISTI #
CP0603A0942DLTR
|
Avnet Americas | - Tape and Reel (Alt: CP0603A0942DLTR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2404 / $0.2541 | Buy Now |
DISTI #
581-CP0603A0942DLTR
|
Mouser Electronics | Signal Conditioning 0942MHz RoHS: Not Compliant | 0 |
|
$0.3550 | Order Now |
DISTI #
CP0603A0942DLTR
|
Richardson RFPD | RF DIRECTIONAL COUPLER RoHS: Not Compliant Min Qty: 3000 | 0 |
|
$0.2500 | Buy Now |
Part Details for CP0603A0942DLTR
CP0603A0942DLTR CAD Models
CP0603A0942DLTR Part Data Attributes
|
CP0603A0942DLTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CP0603A0942DLTR
Kyocera AVX Components
Directional Coupler, 925MHz Min, 960MHz Max, 0.3dB Insertion Loss-Max, MINIATURE, LGA-4
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 34.77 dBm | |
Insertion Loss-Max | 0.3 dB | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 960 MHz | |
Operating Frequency-Min | 925 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.07 |