Part Details for CONREVSMA002 by Linx Technologies Inc
Results Overview of CONREVSMA002 by Linx Technologies Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CONREVSMA002 Information
CONREVSMA002 by Linx Technologies Inc is an RF SMA/SSMA Connector.
RF SMA/SSMA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for CONREVSMA002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87810216
|
Verical | Conn SMA 50Ohm Solder RA Thru-Hole F Gold Min Qty: 50 Package Multiple: 50 Date Code: 2446 | Americas - 800 |
|
$2.8730 / $3.5880 | Buy Now |
DISTI #
CONREVSMA002
|
TME | Connector: RP-SMA, socket, male,reverse, angled 90°, 50Ω, THT, PTFE Min Qty: 1 | 0 |
|
$2.6900 / $4.4800 | RFQ |
Part Details for CONREVSMA002
CONREVSMA002 CAD Models
CONREVSMA002 Part Data Attributes
|
CONREVSMA002
Linx Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
CONREVSMA002
Linx Technologies Inc
CONNECTOR RPSMA RA PCB MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINX TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |
CONREVSMA002 Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the RF traces short and away from digital signals. Use a common mode filter or ferrite bead to reduce noise.
-
Implement error correction mechanisms like CRC and checksum. Use a robust modulation scheme like FSK or OOK. Increase the transmission power or use a directional antenna to improve signal strength.
-
The maximum transmission distance depends on the environment, antenna gain, and transmission power. In ideal conditions, the module can achieve up to 10 km (6.2 miles) with a high-gain antenna and maximum transmission power.
-
Use the sleep mode feature to reduce power consumption. Configure the module to transmit data in short bursts, and use a low transmission power setting. Implement a wake-up mechanism using an external interrupt or timer.
-
Yes, the CONREVSMA002 module can be used for mesh networking applications. Implement a mesh networking protocol like Zigbee or Z-Wave to enable communication between multiple nodes.