-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Output Clock Oscillator, 50MHz Nom,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
COM23025-50.000-EXT-T-TR by Raltron Electronics Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK2459
|
Newark | Oscillator, 50Mhz, Cmos, 5Mm X 3.2Mm Rohs Compliant: Yes |Raltron COM23025-50.000-EXT-T-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2000 |
|
$0.4250 | Buy Now |
DISTI #
70AK2460
|
Newark | Oscillator, 50Mhz, Cmos, 5Mm X 3.2Mm Rohs Compliant: Yes |Raltron COM23025-50.000-EXT-T-TR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 1000 |
|
$0.7700 / $0.8270 | Buy Now |
DISTI #
2151-COM23025-50.000-EXT-T-TRCT-ND
|
DigiKey | XTAL OSC XO 50MHZ HCMOS SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
8248 In Stock |
|
$0.5966 / $1.0500 | Buy Now |
|
Future Electronics | COM2 Series 50 MHz 3.3V �25ppm -40�C to 85�C XO Clock Crystal Oscillator Min Qty: 1000 Package Multiple: 1000 |
8000 null |
|
$0.5000 / $0.5250 | Buy Now |
DISTI #
COM23025-50.000-EXT-T-TR
|
IBS Electronics | OSCILLATOR 50MHZ CMOS 5MM X 3.2MM ROHS COMPLIANT: YES |RALTRON COM23025-50.000-EXT-T-TR Min Qty: 1000 Package Multiple: 1 | 8000 |
|
$0.6500 / $0.6825 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3907 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
COM23025-50.000-EXT-T-TR
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
COM23025-50.000-EXT-T-TR
Raltron Electronics Corporation
CMOS Output Clock Oscillator, 50MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | RALTRON | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Equivalence Code | DILCC4,.12 | |
Physical Dimension | 5mm x 3.2mm x 1mm | |
Rise Time-Max | 10 ns | |
Supply Current-Max | 40 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD |
This table gives cross-reference parts and alternative options found for COM23025-50.000-EXT-T-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of COM23025-50.000-EXT-T-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AP2SM-50.000MHZ-N-R-T | Abracon Corporation | Check for Price | CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | COM23025-50.000-EXT-T-TR vs AP2SM-50.000MHZ-N-R-T |
AP2SM-50.000MHZ-L-R-OP1 | Abracon Corporation | Check for Price | CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | COM23025-50.000-EXT-T-TR vs AP2SM-50.000MHZ-L-R-OP1 |
AP2SM-50.000MHZ-R-OP1 | Abracon Corporation | Check for Price | CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | COM23025-50.000-EXT-T-TR vs AP2SM-50.000MHZ-R-OP1 |
AP2SM-50.000MHZ-I-R | Abracon Corporation | Check for Price | CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | COM23025-50.000-EXT-T-TR vs AP2SM-50.000MHZ-I-R |
AP2SM-50.000MHZ-E-R-OP2-T | Abracon Corporation | Check for Price | CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | COM23025-50.000-EXT-T-TR vs AP2SM-50.000MHZ-E-R-OP2-T |
AP2SM-50.000MHZ-D-R-B-T | Abracon Corporation | Check for Price | CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | COM23025-50.000-EXT-T-TR vs AP2SM-50.000MHZ-D-R-B-T |
AP2SM-50.000MHZ-F-R-B | Abracon Corporation | Check for Price | CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | COM23025-50.000-EXT-T-TR vs AP2SM-50.000MHZ-F-R-B |
AP2SM-50.000MHZ-R-OP2 | Abracon Corporation | Check for Price | CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | COM23025-50.000-EXT-T-TR vs AP2SM-50.000MHZ-R-OP2 |
AP2SM-50.000MHZ-F-R-OP1 | Abracon Corporation | Check for Price | CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | COM23025-50.000-EXT-T-TR vs AP2SM-50.000MHZ-F-R-OP1 |
NZ2016SA-50.000M-NSA3442D | Nihon Dempa Kogyo Co Ltd | Check for Price | CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT PACKAGE-4 | COM23025-50.000-EXT-T-TR vs NZ2016SA-50.000M-NSA3442D |
Raltron provides a recommended PCB layout and land pattern in their application notes or design guides. It's essential to follow these guidelines to ensure optimal performance, minimize signal loss, and prevent thermal issues.
The start-up time and frequency stability of the COM23025-50.000-EXT-T-TR can be influenced by factors like power supply noise, temperature, and load capacitance. To ensure reliable start-up and stable operation, it's recommended to follow Raltron's guidelines for power supply decoupling, temperature compensation, and load capacitance selection.
The COM23025-50.000-EXT-T-TR has a maximum operating temperature range of -40°C to +85°C. To ensure reliable operation, it's essential to provide adequate thermal management, such as heat sinking, thermal vias, or thermal pads, to keep the device within its specified temperature range.
To troubleshoot frequency accuracy or stability issues, check the power supply voltage, temperature, and load capacitance. Verify that the oscillator is properly terminated and that the PCB layout follows Raltron's recommended guidelines. If issues persist, consult Raltron's application notes or contact their technical support for further assistance.
Yes, the COM23025-50.000-EXT-T-TR is a high-frequency oscillator and can be susceptible to electromagnetic interference (EMI). To minimize EMI/EMC issues, follow Raltron's guidelines for PCB layout, shielding, and grounding. Additionally, ensure that the oscillator is properly decoupled from the power supply and that the system meets relevant EMI/EMC standards.