-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CNY17F-3M by Lite-On Semiconductor Corporation is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CNY17F-3M-ND
|
DigiKey | OPTOISOLATOR 5KV 1CH TRANS 6-DIP Min Qty: 5200 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.1182 | Buy Now |
DISTI #
CNY17F-3M
|
Avnet Americas | - Rail/Tube (Alt: CNY17F-3M) RoHS: Compliant Min Qty: 5200 Package Multiple: 65 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.0944 / $0.1037 | Buy Now |
DISTI #
859-CNY17F-3M
|
Mouser Electronics | Transistor Output Optocouplers HCEV, 100%, 5KV RoHS: Compliant | 2374 |
|
$0.1130 / $0.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CNY17F-3M
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CNY17F-3M
Lite-On Semiconductor Corporation
Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
This table gives cross-reference parts and alternative options found for CNY17F-3M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNY17F-3M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CNY17F-3M | Everlight Electronics Co Ltd | Check for Price | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-6 | CNY17F-3M vs CNY17F-3M |
The recommended operating temperature range for the CNY17F-3M is -40°C to 100°C, although it can withstand storage temperatures from -40°C to 150°C.
To ensure proper soldering, use a soldering iron with a temperature of 250°C to 260°C, and apply a soldering time of 3 to 5 seconds. Also, make sure the component is clean and free of oxidation.
The maximum allowable voltage for the CNY17F-3M is 5.5V, although the recommended operating voltage is 3.3V or 5V.
To handle ESD protection for the CNY17F-3M, use an ESD wrist strap or mat, and ensure that all equipment and tools are properly grounded. Also, avoid touching the component pins or handling the component in a way that could generate static electricity.
The typical response time for the CNY17F-3M is around 10 μs to 20 μs, although this can vary depending on the specific application and operating conditions.