Part Details for CNY17F-1X007T by Vishay Intertechnologies
Results Overview of CNY17F-1X007T by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CNY17F-1X007T Information
CNY17F-1X007T by Vishay Intertechnologies is an Other Optoelectronic.
Other Optoelectronics are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for CNY17F-1X007T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43K9108
|
Newark | Npn-Output Dc-Input Optocoupler,1-Channel,5.3Kv Isolation, so |Vishay CNY17F-1X007T RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2630 / $0.3400 | Buy Now |
DISTI #
CNY17F-1X007T
|
Avnet Americas | SMD-6 CPL 40-80% CTR -e3 - Tape and Reel (Alt: CNY17F-1X007T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2093 / $0.2313 | Buy Now |
DISTI #
782-CNY17F-1X007T
|
Mouser Electronics | Transistor Output Optocouplers Phototransistor Out Single CTR 40-80% RoHS: Compliant | 1940 |
|
$0.2470 / $0.8000 | Buy Now |
DISTI #
CNY17F-1X007T
|
TTI | Transistor Output Optocouplers Phototransistor Out Single CTR 40-80% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.2900 / $0.3140 | Buy Now |
DISTI #
CNY17F-1X007T
|
EBV Elektronik | SMD6 CPL 4080 CTR e3 (Alt: CNY17F-1X007T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CNY17F-1X007T
CNY17F-1X007T CAD Models
CNY17F-1X007T Part Data Attributes
CNY17F-1X007T Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the CNY17F-1X007T involves keeping the input and output circuits separate to minimize coupling and noise. The LED and photodiode pins should be routed away from each other and from other noise-sensitive signals. A ground plane under the device can also help reduce noise.
-
To ensure reliable operation of the CNY17F-1X007T in high-temperature environments, it's essential to follow proper derating guidelines for the device. The maximum junction temperature (Tj) should not exceed 110°C, and the device should be operated within the recommended temperature range of -40°C to 100°C. Additionally, ensure good thermal management and avoid overheating the device.
-
The maximum allowable voltage for the CNY17F-1X007T is 70 V peak, which is the maximum voltage that can be applied between the input and output circuits without damaging the device. However, the recommended operating voltage is typically much lower, typically around 5-15 V, depending on the specific application.
-
To choose the correct current-limiting resistor for the CNY17F-1X007T, calculate the required resistor value based on the desired LED current and the voltage supply. A general rule of thumb is to use a resistor value that limits the LED current to around 10-20 mA. The datasheet provides a formula to calculate the resistor value: R = (Vcc - Vf) / If, where R is the resistor value, Vcc is the supply voltage, Vf is the LED forward voltage, and If is the desired LED current.
-
The CNY17F-1X007T is not suitable for high-frequency applications above 1 MHz due to its limited bandwidth. The device is designed for low-frequency applications such as digital signal isolation, and its bandwidth is typically limited to around 10-100 kHz. For high-frequency applications, consider using a different optocoupler with a higher bandwidth rating.