Part Details for CMPZ4704TR13 by Central Semiconductor Corp
Results Overview of CMPZ4704TR13 by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CMPZ4704TR13 Information
CMPZ4704TR13 by Central Semiconductor Corp is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for CMPZ4704TR13
CMPZ4704TR13 CAD Models
CMPZ4704TR13 Part Data Attributes
|
CMPZ4704TR13
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMPZ4704TR13
Central Semiconductor Corp
Zener Diode, 17V V(Z), 5%, 0.35W, Silicon, Unidirectional,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Schedule B Code | 8541.10.00.50 | |
Total Weight | 8.5 | |
Category CO2 Kg | 8.7 | |
CO2 | 73.94999999999999 | |
Candidate List Date | 2025-01-21 | |
SVHC Over MCV | 7439-92-1 | |
CAS Accounted for Wt | 100 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 1309-64-4, 7440-02-0, 7439-92-1 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.40 | |
Additional Feature | LOW LEVEL | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 17 V | |
Reverse Current-Max | 0.05 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.05 mA |
Alternate Parts for CMPZ4704TR13
This table gives cross-reference parts and alternative options found for CMPZ4704TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMPZ4704TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMPZ4704TR | Central Semiconductor Corp | Check for Price | Zener Diode, 17V V(Z), 5%, 0.35W, Silicon, Unidirectional, | CMPZ4704TR13 vs CMPZ4704TR |
CMPZ4704 | Central Semiconductor Corp | Check for Price | Zener Diode, 17V V(Z), 5%, 0.35W, Silicon, Unidirectional, SOT-23, 3 PIN | CMPZ4704TR13 vs CMPZ4704 |
MMBZ4704-E3-08 | Vishay Intertechnologies | Check for Price | Zener Diode, 17V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | CMPZ4704TR13 vs MMBZ4704-E3-08 |
MMBZ4704-E3-18 | Vishay Intertechnologies | Check for Price | Zener Diode, 17V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | CMPZ4704TR13 vs MMBZ4704-E3-18 |
MMBZ4704-V | Vishay Semiconductors | Check for Price | DIODE 17 V, 0.35 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ROHS COMPLIANT, PLASTIC PACKAGE-3, Voltage Regulator Diode | CMPZ4704TR13 vs MMBZ4704-V |