Part Details for CMM-4030DB-26354-TR by CUI Inc
Results Overview of CMM-4030DB-26354-TR by CUI Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for CMM-4030DB-26354-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK5534
|
Newark | Consumer Circuit |Cui CMM-4030DB-26354-TR RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$0.9240 | Buy Now |
|
Quest Components | 388 |
|
$1.4326 / $3.0976 | Buy Now |
Part Details for CMM-4030DB-26354-TR
CMM-4030DB-26354-TR CAD Models
CMM-4030DB-26354-TR Part Data Attributes
|
CMM-4030DB-26354-TR
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
CMM-4030DB-26354-TR
CUI Inc
Consumer Circuit
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CUI INC | |
Package Description | PACKAGE-5 | |
Reach Compliance Code | compliant | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-XBCC-N5 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | BCC | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Width | 3 mm |