-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
7.0 mm, Omnidirectional, Wire Leads, 2.0 Vdc, Elecret Condenser Microphone
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-6545-ND
|
DigiKey | MIC COND ANLG OMNI -25DB 0.276"D Min Qty: 1 Lead time: 13 Weeks Container: Bag |
1902 In Stock |
|
$0.7125 / $1.4000 | Buy Now |
DISTI #
490-CMEJ-0733-25L070
|
Mouser Electronics | Microphones microphone, 7 mm, electret condenser, omnidirectional, 70mm Lead Wire, 2 Vdc, 25 dB sensitivity RoHS: Compliant | 1170 |
|
$0.7120 / $1.4000 | Buy Now |
|
Onlinecomponents.com | Elecret Condenser Microphone - 7.0 mm - Omnidirectional - Wire Leads - 2.0 Vdc RoHS: Compliant |
1000 In Stock |
|
$0.7370 / $0.9190 | Buy Now |
DISTI #
CMEJ-0733-25-L070
|
TME | Microphone, electret, 100Hz÷10kHz, -25dB, Ø7x3.3mm, 500uA, 1÷10V Min Qty: 1000 | 0 |
|
$0.9400 | RFQ |
|
Master Electronics | Elecret Condenser Microphone - 7.0 mm - Omnidirectional - Wire Leads - 2.0 Vdc RoHS: Compliant |
1000 In Stock |
|
$0.7370 / $0.9190 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CMEJ-0733-25-L070
Same Sky
Buy Now
Datasheet
|
Compare Parts:
CMEJ-0733-25-L070
Same Sky
7.0 mm, Omnidirectional, Wire Leads, 2.0 Vdc, Elecret Condenser Microphone
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Same Sky | |
Consumer IC Type | MICROPHONES | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |