-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.0 mm, Omnidirectional, PCB Mount, 2.0 Vdc, Elecret Condenser Microphone
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-6542-ND
|
DigiKey | MIC COND ANLG OMNI -42DB 0.157"D Min Qty: 1 Lead time: 13 Weeks Container: Tray |
13218 In Stock |
|
$0.1709 / $0.3600 | Buy Now |
DISTI #
490-CMEJ-0415-42-P
|
Mouser Electronics | Microphones microphone, 4 mm, electret condenser, omnidirectional, Pin, 2 Vdc, 42 dB sensitivity RoHS: Compliant | 4727 |
|
$0.1710 / $0.3600 | Buy Now |
DISTI #
V99:2348_23563690
|
Arrow Electronics | Mic Omni-Directional 2200Ohm -42dB 2V Round Pin Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2417 | Americas - 350 |
|
$0.1650 / $0.3360 | Buy Now |
|
Onlinecomponents.com | 4.0 mm, Omnidirectional, PCB Mount, 2.0 Vdc, Elecret Condenser Microphone RoHS: Compliant |
2300 In Stock |
|
$0.1366 / $0.2380 | Buy Now |
DISTI #
88107083
|
Verical | Mic Omni-Directional 2200Ohm -42dB 2V Round Pin Min Qty: 163 Package Multiple: 1 | Americas - 2280 |
|
$0.1830 / $0.2290 | Buy Now |
DISTI #
83679119
|
Verical | Mic Omni-Directional 2200Ohm -42dB 2V Round Pin Min Qty: 34 Package Multiple: 1 Date Code: 2417 | Americas - 350 |
|
$0.1650 / $0.1697 | Buy Now |
DISTI #
CMEJ-0415-42-P
|
TME | Microphone, electret, 100Hz÷10kHz, 2.2kΩ, -42dB, Ø4x1.5mm, 500uA Min Qty: 1 | 100 |
|
$0.2200 / $0.3200 | Buy Now |
DISTI #
CMEJ-0415-42-P
|
Chip One Stop | Electromechanicals RoHS: Compliant Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Tray | 2280 |
|
$0.1870 / $0.6890 | Buy Now |
|
Master Electronics | 4.0 mm, Omnidirectional, PCB Mount, 2.0 Vdc, Elecret Condenser Microphone RoHS: Compliant |
2300 In Stock |
|
$0.1366 / $0.2380 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CMEJ-0415-42-P
Same Sky
Buy Now
Datasheet
|
Compare Parts:
CMEJ-0415-42-P
Same Sky
4.0 mm, Omnidirectional, PCB Mount, 2.0 Vdc, Elecret Condenser Microphone
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Same Sky | |
Consumer IC Type | CONSUMER CIRCUIT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
CUI Devices recommends following the recommended PCB layout and land pattern provided in the datasheet or application notes to ensure optimal performance and minimize signal degradation.
The CMEJ-0415-42-P's shielding is designed to reduce EMI and RFI emissions, and its effectiveness depends on proper PCB layout, grounding, and shielding implementation. Consult the datasheet and application notes for guidance.
The CMEJ-0415-42-P is rated for operation from -40°C to 105°C. However, derating may be necessary for high-temperature applications. Consult the datasheet and manufacturer's recommendations for specific guidance.
The CMEJ-0415-42-P is designed to withstand moderate vibration and shock. However, for extreme environments, consult the manufacturer's recommendations and perform thorough testing to ensure reliability and durability.
The CMEJ-0415-42-P is rated for a minimum of 500 mating cycles. However, the actual lifespan may vary depending on factors like usage, environment, and maintenance. Consult the datasheet and manufacturer's recommendations for specific guidance.