Part Details for CMDSH2-3TIN/LEAD by Central Semiconductor Corp
Results Overview of CMDSH2-3TIN/LEAD by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CMDSH2-3TIN/LEAD Information
CMDSH2-3TIN/LEAD by Central Semiconductor Corp is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for CMDSH2-3TIN/LEAD
CMDSH2-3TIN/LEAD CAD Models
CMDSH2-3TIN/LEAD Part Data Attributes
|
CMDSH2-3TIN/LEAD
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMDSH2-3TIN/LEAD
Central Semiconductor Corp
Rectifier Diode,
|
Rohs Code | No | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | SOD-323, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 2017-12-13 | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 30 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.25 W | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 50 µA | |
Reverse Test Voltage | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for CMDSH2-3TIN/LEAD
This table gives cross-reference parts and alternative options found for CMDSH2-3TIN/LEAD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMDSH2-3TIN/LEAD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CES520,L3F(T | Toshiba America Electronic Components | $0.0508 | Rectifier Diode | CMDSH2-3TIN/LEAD vs CES520,L3F(T |
NSR0230P2T5G | onsemi | $0.0919 | 200 mA, 30 V, Schottky Barrier Diode, SOD-923, 1.0x0.6, 0.43 Max Height, 8000-REEL | CMDSH2-3TIN/LEAD vs NSR0230P2T5G |
RB520S-30RS | Taiwan Semiconductor | Check for Price | Rectifier Diode, | CMDSH2-3TIN/LEAD vs RB520S-30RS |
SD106WSG-CB2-R | Unisonic Technologies Co Ltd | Check for Price | Rectifier Diode, | CMDSH2-3TIN/LEAD vs SD106WSG-CB2-R |
NSR02301MX4T5G | onsemi | Check for Price | 200 mA, 30 V, Trench-based Schottky Diode in X4DFN2 (01005) 30 V, 200 mA Trench-based Schottky Diode assembled X4DFN2 (01005) package, X4DFN-2, 10000-REEL | CMDSH2-3TIN/LEAD vs NSR02301MX4T5G |
RB520L-30 | Galaxy Semi-Conductor Co Ltd | Check for Price | Rectifier Diode, | CMDSH2-3TIN/LEAD vs RB520L-30 |
LRB520S-30T1G | LRC Leshan Radio Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, SC-79, 2 PIN | CMDSH2-3TIN/LEAD vs LRB520S-30T1G |
MA2SD32 | Panasonic Electronic Components | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, SSMINI2-F1, 2 PIN | CMDSH2-3TIN/LEAD vs MA2SD32 |
CH521G-30GP-A | CHENMKO Enterprise Co Ltd | Check for Price | Rectifier Diode, | CMDSH2-3TIN/LEAD vs CH521G-30GP-A |
RB520S-30 | Rectron Semiconductor | Check for Price | Rectifier Diode, | CMDSH2-3TIN/LEAD vs RB520S-30 |